Isolated Through Hole DC / DC Converters:
39 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 18,000 $ 5+ 17,480 $ 10+ 16,960 $ 50+ 16,250 $ 100+ 15,220 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 16,590 $ 5+ 16,100 $ 10+ 15,660 $ 50+ 15,020 $ 100+ 14,030 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
XP POWER | Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||
Each | 1+ 19,710 $ 5+ 19,160 $ 10+ 18,600 $ 50+ 17,850 $ 100+ 16,740 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 27,300 $ 5+ 24,000 $ 10+ 20,050 $ 50+ 18,070 $ 100+ 17,740 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 19,170 $ 5+ 18,640 $ 10+ 18,070 $ 50+ 17,370 $ 100+ 16,270 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 12,610 $ 5+ 12,260 $ 10+ 11,900 $ 50+ 10,570 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 25,760 $ 5+ 22,620 $ 10+ 18,840 $ 50+ 16,960 $ 100+ 16,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 25,760 $ 5+ 22,620 $ 10+ 18,840 $ 50+ 16,960 $ 100+ 16,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 16,110 $ 5+ 15,660 $ 10+ 15,210 $ 50+ 14,590 $ 100+ 13,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 17,700 $ 5+ 17,180 $ 10+ 16,670 $ 50+ 15,990 $ 100+ 14,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 25,760 $ 5+ 22,620 $ 10+ 18,840 $ 50+ 16,960 $ 100+ 16,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 25,760 $ 5+ 22,620 $ 10+ 18,840 $ 50+ 16,960 $ 100+ 16,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
XP POWER | Each | 1+ 18,000 $ 5+ 17,480 $ 10+ 16,960 $ 50+ 16,250 $ 100+ 15,220 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 20.32mm | - | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | ||||
Each | 1+ 26,400 $ 5+ 23,230 $ 10+ 19,420 $ 50+ 17,520 $ 100+ 17,180 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ 15,160 $ 25+ 14,540 $ 100+ 13,630 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ 15,450 $ 25+ 14,840 $ 100+ 13,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 12.5V | IH Series | |||||
Each | 10+ 15,450 $ 25+ 14,840 $ 100+ 13,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ 13,510 $ 25+ 12,970 $ 100+ 12,150 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ 15,450 $ 25+ 14,840 $ 100+ 13,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.2mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series |