Isolated Through Hole DC / DC Converters:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 52,090 $ 5+ 50,610 $ 10+ 49,130 $ 50+ 47,140 $ 100+ 44,180 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | ||||
Each | 1+ 47,190 $ 5+ 45,860 $ 10+ 44,530 $ 25+ 42,750 $ 100+ 40,080 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | |||||
Each | 10+ 50,100 $ 25+ 48,100 $ 100+ 45,090 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 25+ 46,720 $ 100+ 43,800 $ | Min : 30 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 10+ 46,750 $ 25+ 44,880 $ 100+ 42,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 10+ 45,420 $ 25+ 43,590 $ 100+ 40,870 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 10+ 46,750 $ 25+ 44,880 $ 100+ 42,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | |||||
Each | 10+ 45,840 $ 25+ 44,010 $ 100+ 41,260 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | |||||
Each | 10+ 50,100 $ 25+ 48,100 $ 100+ 45,090 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 10+ 46,750 $ 25+ 44,880 $ 100+ 42,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 10+ 49,120 $ 25+ 47,160 $ 100+ 44,210 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | |||||
Each | 10+ 50,100 $ 25+ 48,100 $ 100+ 45,090 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | |||||
Each | 10+ 47,710 $ 25+ 45,800 $ 100+ 42,940 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 10+ 46,750 $ 25+ 44,880 $ 100+ 42,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 10+ 46,750 $ 25+ 44,880 $ 100+ 42,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 100+ 45,090 $ | Min : 100 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 10+ 46,750 $ 25+ 44,880 $ 100+ 42,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 10+ 50,100 $ 25+ 48,100 $ 100+ 45,090 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 100+ 40,870 $ | Min : 100 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 10+ 49,120 $ 25+ 47,160 $ 100+ 44,210 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | |||||
Each | 10+ 45,840 $ 25+ 44,010 $ 100+ 41,260 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series |