2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      6 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      JTC0624S05
                      XP POWER JTC0624S05
                      58M7808

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 5 V
                      7. 1.2 A RoHS Compliant: Yes
                      Each
                      1+
                      61,580 $
                      5+
                      59,830 $
                      10+
                      58,080 $
                      50+
                      55,740 $
                      100+
                      52,250 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      5V
                      1.2A
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.32mm
                      -
                      10.4mm
                      31.75mm
                      9V
                      36V
                      JTC06 Series
                      JTC0624S15
                      XP POWER JTC0624S15
                      58M7810

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 15 V
                      7. 400 mA RoHS Compliant: Yes
                      Each
                      1+
                      53,510 $
                      5+
                      48,460 $
                      10+
                      47,540 $
                      50+
                      46,650 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      15V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.32mm
                      -
                      10.4mm
                      31.75mm
                      9V
                      36V
                      JTC06 Series
                      JTC0624D15
                      XP POWER JTC0624D15
                      04R8877

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      56,150 $
                      25+
                      53,910 $
                      100+
                      50,530 $
                      Min : 10 / Mult : 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.32mm
                      Through Hole
                      10.4mm
                      31.75mm
                      9V
                      36V
                      JTC06 Series
                      JTC0648D12
                      XP POWER JTC0648D12
                      04R8884

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      56,150 $
                      25+
                      53,910 $
                      100+
                      50,530 $
                      Min : 10 / Mult : 10
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20.32mm
                      Through Hole
                      10.4mm
                      31.75mm
                      18V
                      72V
                      JTC06 Series
                      JTC0624S12
                      XP POWER JTC0624S12
                      04R8879

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      53,030 $
                      25+
                      50,910 $
                      100+
                      47,740 $
                      Min : 10 / Mult : 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.32mm
                      Through Hole
                      10.4mm
                      31.75mm
                      9V
                      36V
                      JTC06 Series
                      JTC0648S05
                      XP POWER JTC0648S05
                      46P9872

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 5 V
                      Each
                      10+
                      53,030 $
                      25+
                      50,910 $
                      100+
                      47,740 $
                      Min : 10 / Mult : 10
                      ITE
                      DIP
                      4:1
                      6W
                      1 Output
                      5V
                      1.2A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20.32mm
                      Through Hole
                      10.4mm
                      31.75mm
                      18V
                      72V
                      JTC06 Series
                      ComparerPrix pourQuantité
                      1-6 sur 6 articles