Isolated Through Hole DC / DC Converters:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,340 $ 5+ 41,190 $ 10+ 40,980 $ 25+ 40,630 $ 50+ 39,910 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ 31,450 $ 25+ 31,080 $ 50+ 30,360 $ 100+ 28,920 $ 250+ 27,110 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10.5mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ 32,030 $ 25+ 31,680 $ 50+ 30,960 $ 100+ 29,490 $ 250+ 27,710 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 18V | 75V | NCS6 Series | |||||
Each | 10+ 32,030 $ 25+ 31,680 $ 50+ 30,960 $ 100+ 29,490 $ 250+ 27,710 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 18V | 75V | NCS6 Series | |||||
Each | 10+ 32,030 $ 25+ 31,680 $ 50+ 30,960 $ 100+ 29,490 $ 250+ 27,710 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | UL | Fixed | 20mm | Through Hole | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ 32,030 $ 25+ 31,680 $ 50+ 30,960 $ 100+ 29,490 $ 250+ 27,710 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ 32,030 $ 25+ 31,680 $ 50+ 30,960 $ 100+ 29,490 $ 250+ 27,710 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10.5mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ 31,450 $ 25+ 31,080 $ 50+ 30,360 $ 100+ 28,920 $ 250+ 27,110 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10.5mm | 32mm | 9V | 36V | NCS6 Series |