2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      7 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      RPA60-2412SFW/P
                      RECOM POWER RPA60-2412SFW/P
                      99Y7323

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      63,710 $
                      5+
                      63,710 $
                      10+
                      63,710 $
                      25+
                      63,710 $
                      50+
                      63,710 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      16.8mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      RPA60-2412SFW/P-HC
                      RECOM POWER RPA60-2412SFW/P-HC
                      99Y7324

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      5+
                      129,120 $
                      10+
                      125,830 $
                      25+
                      112,000 $
                      50+
                      102,770 $
                      100+
                      96,850 $
                      Plus de tarifs
                      Min : 5 / Mult : 5
                      ITE
                      DIP
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.2mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      RPA60-2405SFW-HC
                      RECOM POWER RPA60-2405SFW-HC
                      99Y7314

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 4:1
                      3. 60 W
                      4. 1 Output
                      5. 5 V
                      6. 12 A
                      Each
                      1+
                      129,770 $
                      25+
                      123,850 $
                      50+
                      120,560 $
                      100+
                      116,600 $
                      250+
                      112,650 $
                      Min : 5 / Mult : 5
                      -
                      DIP
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.2mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      RPA60-2405SFW/P-HC
                      RECOM POWER RPA60-2405SFW/P-HC
                      99Y7318

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 4:1
                      3. 60 W
                      4. 1 Output
                      5. 5 V
                      6. 12 A
                      Each
                      1+
                      129,770 $
                      25+
                      123,850 $
                      50+
                      120,560 $
                      100+
                      116,600 $
                      250+
                      112,650 $
                      Min : 5 / Mult : 5
                      -
                      DIP
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.2mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      RPA60-2415SFW-HC
                      RECOM POWER RPA60-2415SFW-HC
                      99Y7326

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 15 V
                      Each
                      5+
                      129,120 $
                      10+
                      125,830 $
                      25+
                      112,000 $
                      50+
                      102,770 $
                      100+
                      96,850 $
                      Plus de tarifs
                      Min : 5 / Mult : 5
                      ITE
                      DIP
                      4:1
                      60W
                      1 Output
                      15V
                      4A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.2mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      RPA60-2424SFW
                      RECOM POWER RPA60-2424SFW
                      99Y7331

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. DIP
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      112,970 $
                      25+
                      107,800 $
                      50+
                      104,940 $
                      100+
                      101,500 $
                      250+
                      98,050 $
                      Min : 5 / Mult : 5
                      -
                      DIP
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      16.8mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      RPA60-2424SFW/N
                      RECOM POWER RPA60-2424SFW/N
                      99Y7333

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      5+
                      112,390 $
                      10+
                      109,520 $
                      25+
                      97,480 $
                      50+
                      89,450 $
                      100+
                      84,290 $
                      Plus de tarifs
                      Min : 5 / Mult : 5
                      ITE
                      DIP
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      16.8mm
                      50.8mm
                      9V
                      36V
                      RPA60-FW Series
                      ComparerPrix pourQuantité
                      1-7 sur 7 articles