Isolated Through Hole DC / DC Converters:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,240 $ 5+ 14,130 $ 10+ 14,000 $ 25+ 13,060 $ 50+ 12,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | |||||
Each | 1+ 14,240 $ 5+ 14,130 $ 10+ 14,020 $ 25+ 13,210 $ 50+ 12,940 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 25+ 15,600 $ 50+ 14,610 $ 100+ 13,820 $ 250+ 13,030 $ | Min : 25 / Mult : 25 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 21.6V | 26.4V | RxxP21503 Series |