2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      8 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      TEN 20-2412WIN
                      TRACO POWER TEN 20-2412WIN
                      24M8162

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 12 V
                      7. 1.67 A RoHS Compliant: Yes
                      Each
                      1+
                      91,540 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2421WIN
                      TRACO POWER TEN 20-2421WIN
                      86T4684

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      98,780 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      5V
                      2A
                      -5V
                      2A
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-4813WIN
                      TRACO POWER TEN 20-4813WIN
                      86T4688

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 15 V
                      7. 1.33 A RoHS Compliant: Yes
                      Each
                      1+
                      91,540 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-2423WIN
                      TRACO POWER TEN 20-2423WIN
                      24M8164

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      98,780 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2413WIN
                      TRACO POWER TEN 20-2413WIN
                      95M7469

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 15 V
                      7. 1.33 A RoHS Compliant: Yes
                      Each
                      1+
                      91,540 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-2410WIN
                      TRACO POWER TEN 20-2410WIN
                      86T4683

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 3.3 V
                      7. 5.5 A RoHS Compliant: Yes
                      Each
                      1+
                      94,150 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      TEN 20-4811WIN
                      TRACO POWER TEN 20-4811WIN
                      86T4686

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 5 V
                      7. 4 A RoHS Compliant: Yes
                      Each
                      1+
                      91,540 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      75V
                      TEN 20WIN Series
                      TEN 20-2422WIN
                      TRACO POWER TEN 20-2422WIN
                      24M8163

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      98,780 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      835mA
                      -12V
                      835mA
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      36V
                      TEN 20WIN Series
                      ComparerPrix pourQuantité
                      1-8 sur 8 articles