Isolated Through Hole DC / DC Converters:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH2202 RoHS | TRACO POWER | Each | 1+ 211,510 $ 10+ 197,200 $ 25+ 184,940 $ 50+ 178,810 $ 100+ 172,680 $ | Min : 1 / Mult : 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
82AH2203 RoHS | TRACO POWER | Each | 1+ 182,760 $ 10+ 164,960 $ 25+ 154,840 $ 50+ 154,840 $ | Min : 1 / Mult : 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series |