2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      18 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      THN 30-4812WIR
                      TRACO POWER THN 30-4812WIR
                      70AJ5518

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      95,570 $
                      5+
                      86,200 $
                      10+
                      83,390 $
                      25+
                      81,510 $
                      50+
                      79,640 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR
                      THN 30-2412WIR
                      TRACO POWER THN 30-2412WIR
                      70AJ5510

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      91,170 $
                      5+
                      82,240 $
                      10+
                      79,550 $
                      25+
                      77,770 $
                      50+
                      75,980 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-7215WIR
                      TRACO POWER THN 30-7215WIR
                      70AJ5528

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      118,390 $
                      5+
                      106,780 $
                      10+
                      103,310 $
                      25+
                      100,990 $
                      50+
                      98,670 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR
                      THN 30-2422WIR
                      TRACO POWER THN 30-2422WIR
                      70AJ5513

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      95,570 $
                      5+
                      86,200 $
                      10+
                      83,390 $
                      25+
                      81,510 $
                      50+
                      79,640 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-2423WIR
                      TRACO POWER THN 30-2423WIR
                      70AJ5514

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      95,570 $
                      5+
                      86,200 $
                      10+
                      83,390 $
                      25+
                      81,510 $
                      50+
                      79,640 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-4825WIR
                      TRACO POWER THN 30-4825WIR
                      70AJ5523

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      1+
                      107,740 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR
                      THN 30-2415WIR
                      TRACO POWER THN 30-2415WIR
                      70AJ5512

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      98,120 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-7211WIR
                      TRACO POWER THN 30-7211WIR
                      70AJ5525

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5.1 V
                      7. 6 A
                      Each
                      1+
                      133,850 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR
                      THN 30-2410WIR
                      TRACO POWER THN 30-2410WIR
                      70AJ5508

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 3.3 V
                      7. 7 A
                      Each
                      1+
                      115,680 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-7210WIR
                      TRACO POWER THN 30-7210WIR
                      70AJ5524

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 3.3 V
                      7. 7 A
                      Each
                      1+
                      133,850 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR
                      THN 30-2425WIR
                      TRACO POWER THN 30-2425WIR
                      70AJ5515

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      1+
                      102,860 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-4811WIR
                      TRACO POWER THN 30-4811WIR
                      70AJ5517

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5.1 V
                      7. 6 A
                      Each
                      1+
                      121,320 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR
                      THN 30-4815WIR
                      TRACO POWER THN 30-4815WIR
                      70AJ5520

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      102,860 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR
                      THN 30-7223WIR
                      TRACO POWER THN 30-7223WIR
                      70AJ5530

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      133,850 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR
                      THN 30-7213WIR
                      TRACO POWER THN 30-7213WIR
                      70AJ5527

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      1+
                      127,440 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR
                      THN 30-4822WIR
                      TRACO POWER THN 30-4822WIR
                      70AJ5521

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      107,740 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR
                      THN 30-2411WIR
                      TRACO POWER THN 30-2411WIR
                      70AJ5509

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5.1 V
                      7. 6 A
                      Each
                      1+
                      115,680 $
                      Min : 1 / Mult : 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR
                      THN 30-7212WIR
                      TRACO POWER THN 30-7212WIR
                      70AJ5526

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      10+
                      103,310 $
                      25+
                      100,990 $
                      50+
                      98,670 $
                      Min : 10 / Mult : 10
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR
                      ComparerPrix pourQuantité
                      1-18 sur 18 articles