Isolated Through Hole DC / DC Converters:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,870 $ 10+ 34,550 $ 25+ 32,490 $ 50+ 32,490 $ 100+ 32,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 41,720 $ 10+ 36,160 $ 25+ 34,000 $ 50+ 34,000 $ 100+ 34,000 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | - | 125mA | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 40,770 $ 10+ 35,320 $ 25+ 33,230 $ 50+ 33,230 $ 100+ 33,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | - | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 38,770 $ 10+ 33,600 $ 25+ 31,600 $ 50+ 31,600 $ 100+ 31,600 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 38,770 $ 10+ 33,600 $ 25+ 31,600 $ 50+ 31,600 $ 100+ 31,600 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 38,800 $ 10+ 33,640 $ 25+ 31,640 $ 50+ 31,640 $ 100+ 31,640 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 38,770 $ 10+ 33,600 $ 25+ 31,600 $ 50+ 31,600 $ 100+ 31,600 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 40,810 $ 10+ 35,370 $ 25+ 33,270 $ 50+ 33,270 $ 100+ 33,270 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | - | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 40,770 $ 10+ 35,320 $ 25+ 33,230 $ 50+ 33,230 $ 100+ 33,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 40,770 $ 10+ 35,320 $ 25+ 33,230 $ 50+ 33,230 $ 100+ 33,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 40,240 $ 10+ 35,630 $ 25+ 33,590 $ 50+ 31,450 $ 100+ 29,040 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 39,490 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 100mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 37,550 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 39,490 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 37,550 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 37,550 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series |