Isolated Through Hole DC / DC Converters:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 140,880 $ 5+ 140,050 $ 10+ 139,200 $ 25+ 137,770 $ 50+ 134,760 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | - | Fixed | 22.9mm | - | 9.7mm | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 152,970 $ 5+ 152,060 $ 10+ 151,150 $ 25+ 149,600 $ 50+ 146,330 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 162,430 $ 5+ 161,470 $ 10+ 160,510 $ 25+ 158,850 $ 50+ 155,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 162,430 $ 5+ 161,470 $ 10+ 160,510 $ 25+ 158,850 $ 50+ 155,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 15V | 5A | - | 1.5kV | 12V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 136,710 $ 5+ 136,130 $ 10+ 135,530 $ 25+ 134,540 $ 50+ 132,440 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | - | Fixed | 58.4mm | - | 12.7mm | 22.9mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 108,030 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 99,740 $ 5+ 99,150 $ 10+ 98,560 $ 25+ 97,570 $ 50+ 95,480 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
Each | 100+ 81,290 $ 250+ 76,130 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||||
MURATA POWER SOLUTIONS | Each | 100+ 108,030 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 102,730 $ 250+ 96,220 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 100+ 105,030 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 18V | 75V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 100+ 93,690 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 99,720 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 100+ 70,200 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | CSA, IEC, UL | Fixed | 22.9mm | Through Hole | 9.91mm | 58.4mm | 18V | 75V | UWE Series | |||||
Each | 100+ 101,020 $ 250+ 94,190 $ | Min : 126 / Mult : 42 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 24V | 5A | - | 2.25kV | 12V | - | Fixed, Adjustable | 22.9mm | Through Hole | 13.2mm | 58.4mm | 9V | 36V | UWE Series |