1 735 Résultats trouvés pour "RECOM POWER"
Trouvez une vaste gamme de Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Through Hole DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Recom Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,530 $ 10+ 2,510 $ 25+ 2,370 $ 50+ 2,340 $ 100+ 2,300 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 1+ 14,350 $ 5+ 14,310 $ 10+ 14,250 $ 25+ 13,180 $ 50+ 12,920 $ Plus de tarifs | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | ||||||
Each | 1+ 4,480 $ 10+ 4,410 $ 25+ 4,040 $ 50+ 3,970 $ 100+ 3,900 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+ 2,670 $ 50+ 2,590 $ 100+ 2,510 $ 250+ 2,480 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | ||||||
Each | 5+ 160,840 $ 10+ 150,740 $ 25+ 139,800 $ 50+ 131,370 $ 100+ 123,800 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | UL | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 10+ 24,120 $ 25+ 23,330 $ 50+ 22,730 $ 100+ 22,660 $ 250+ 22,610 $ | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 36V | - | ||||||
Each | 10+ 62,300 $ 25+ 61,850 $ 50+ 61,370 $ 100+ 59,470 $ 250+ 54,900 $ | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 21V | 27V | - | ||||||
Each | 1+ 44,060 $ 25+ 40,370 $ 50+ 37,510 $ 100+ 36,280 $ 250+ 35,050 $ | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 12.5kV | 5V | - | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV3 Series | ||||||
Each | 1+ 50,800 $ 25+ 46,550 $ 50+ 43,250 $ 100+ 41,830 $ 250+ 40,420 $ | ITE | DIP | - | 8W | 1 Output | 12V | 666mA | - | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 20V | 60V | REC8E Series | ||||||
Each | 1+ 20,900 $ 50+ 18,960 $ 100+ 17,370 $ 250+ 16,140 $ 500+ 15,090 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 1+ 17,950 $ 50+ 16,290 $ 100+ 14,930 $ 250+ 13,860 $ 500+ 12,950 $ | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | RSOE-Z Series | ||||||
Each | 1+ 47,480 $ 25+ 43,510 $ 50+ 40,420 $ 100+ 39,100 $ 250+ 37,770 $ | ITE | DIP | - | 8W | 1 Output | 12V | 666mA | - | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 9V | 18V | REC8E Series | ||||||
Each | 1+ 89,020 $ 5+ 87,770 $ 10+ 86,480 $ 25+ 84,910 $ 50+ 83,680 $ Plus de tarifs | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | ||||||
Each | 25+ 5,620 $ 50+ 4,950 $ 100+ 4,730 $ 250+ 4,510 $ 500+ 4,170 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 10.8V | 13.2V | - | ||||||
Each | 25+ 6,130 $ 50+ 5,400 $ 100+ 5,160 $ 250+ 4,910 $ 500+ 4,550 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 21.6V | 26.4V | - | ||||||
Each | 1+ 16,350 $ 100+ 13,360 $ 250+ 12,250 $ 500+ 11,370 $ 1000+ 10,690 $ | - | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | EN | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 36V | RSOE Series | ||||||
Each | 1+ 49,850 $ 25+ 45,680 $ 50+ 42,430 $ 100+ 41,050 $ 250+ 39,660 $ | ITE | DIP | - | 8W | 1 Output | 15V | 533mA | - | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 18V | 36V | REC8E Series | ||||||
Each | 1+ 64,770 $ 25+ 59,350 $ 50+ 55,140 $ 100+ 53,320 $ 250+ 51,520 $ | - | SIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 9.6mm | Through Hole | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | ||||||
Each | 1+ 285,160 $ 10+ 264,800 $ 25+ 255,400 $ 50+ 245,990 $ 100+ 235,030 $ | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 4.242kV | 110V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | ||||||
Each | 5+ 111,160 $ 10+ 108,330 $ 25+ 96,420 $ 50+ 88,480 $ 100+ 83,370 $ Plus de tarifs | Railway | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 3kV | 110V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | RP12-AR Series | ||||||
Each | 1+ 17,870 $ 50+ 16,210 $ 100+ 14,850 $ 250+ 13,790 $ 500+ 12,890 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 1+ 81,280 $ 25+ 77,560 $ 50+ 75,500 $ 100+ 73,030 $ 250+ 70,550 $ | - | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 9.6mm | Through Hole | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | ||||||
Each | 1+ 87,450 $ 25+ 83,460 $ 50+ 81,240 $ 100+ 78,580 $ 250+ 75,920 $ | - | SIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 9.6mm | Through Hole | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | ||||||
Each | 1+ 17,950 $ 50+ 16,290 $ 100+ 14,930 $ 250+ 13,860 $ 500+ 12,950 $ | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | RSE Series | ||||||
Each | 1+ 49,850 $ 25+ 45,680 $ 50+ 42,430 $ 100+ 41,050 $ 250+ 39,660 $ | ITE | DIP | - | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 9V | 18V | REC8E Series | ||||||