300 Résultats trouvés pour "communications"
Trouvez une vaste gamme de Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Through Hole DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Traco Power, Tdk-lambda, Murata Power Solutions, Artesyn Embedded Technologies & Recom Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,840 $ 10+ 30,790 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ 103,780 $ 10+ 99,110 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ 41,830 $ | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI | ||||||
Each | 1+ 117,600 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ 140,520 $ | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | ||||||
Each | 1+ 50,090 $ 10+ 48,830 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ 130,080 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 36V | 75V | TEN 25 | ||||||
Each | 1+ 197,220 $ | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | ||||||
05M6926 RoHS | Each | 1+ 23,230 $ 10+ 22,150 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | |||||
Each | 1+ 62,870 $ 5+ 62,250 $ 10+ 61,320 $ 25+ 60,710 $ 50+ 59,470 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | Through Hole | 8.1mm | 27.9mm | 9V | 36V | - | ||||||
Each | 1+ 63,170 $ 5+ 62,750 $ 10+ 62,330 $ 25+ 61,610 $ 50+ 60,090 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | -15V | - | 500mA | - | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | Through Hole | 8.9mm | 27.9mm | 9V | 36V | - | ||||||
05M7024 RoHS | Each | 1+ 26,120 $ 10+ 25,020 $ 25+ 23,410 $ 50+ 22,490 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
05M7032 RoHS | Each | 1+ 31,840 $ 10+ 30,790 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
05M6984 RoHS | Each | 1+ 19,460 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | - | -12V | - | 125mA | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 4.5V | 9V | - | |||||
Each | 1+ 31,840 $ 10+ 30,790 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | ||||||
Each | 1+ 23,560 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ 27,580 $ | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 36V | - | ||||||
Each | 1+ 53,280 $ | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | ||||||
Each | 1+ 53,280 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | - | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | ||||||
Each | 1+ 53,280 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | ||||||
Each | 1+ 91,950 $ | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | - | -15V | - | 667mA | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | ||||||
Each | 1+ 56,380 $ | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | - | -12V | - | 416mA | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 36V | - | ||||||
04M7378 RoHS | Each | 10+ 30,790 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ 24,090 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 9V | 18V | - | ||||||
Each | 10+ 48,830 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||