2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      5. Résultats

                      9 Résultats trouvés pour "hall effect"

                      Trouvez une vaste gamme de Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Through Hole DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Murata Power Solutions.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Aucun filtre appliqué
                      0 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      NMF2405SC
                      MURATA POWER SOLUTIONS NMF2405SC
                      61K3157

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      25+
                      13,650 $
                      50+
                      13,330 $
                      100+
                      12,710 $
                      250+
                      11,940 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      100mA
                      Regulated
                      1kV
                      24V
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      19.5mm
                      22.8V
                      25.2V
                      -
                      NMF1205SC
                      MURATA POWER SOLUTIONS NMF1205SC
                      61K3149

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      25+
                      11,850 $
                      50+
                      11,570 $
                      100+
                      11,030 $
                      250+
                      10,360 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      100mA
                      Regulated
                      1kV
                      12V
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      19.5mm
                      11.4V
                      12.6V
                      -
                      MEF1S0503SPC
                      MURATA POWER SOLUTIONS MEF1S0503SPC
                      23X5769

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      5V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.75V
                      5.25V
                      MEF1 Series
                      MEF1S2405SP3C
                      MURATA POWER SOLUTIONS MEF1S2405SP3C
                      23X5780

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      3.5kV
                      24V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      22.8V
                      25.2V
                      MEF1 Series
                      MEF1S1205SPC
                      MURATA POWER SOLUTIONS MEF1S1205SPC
                      23X5775

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      1kV
                      12V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      11.4V
                      12.6V
                      MEF1 Series
                      MEF1S1203SPC
                      MURATA POWER SOLUTIONS MEF1S1203SPC
                      23X5773

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      12V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      11.4V
                      12.6V
                      MEF1 Series
                      MEF1S2403SPC
                      MURATA POWER SOLUTIONS MEF1S2403SPC
                      23X5777

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      25+
                      7,320 $
                      50+
                      7,150 $
                      100+
                      6,820 $
                      250+
                      6,400 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      24V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      22.8V
                      25.2V
                      -
                      NMF0505SC
                      MURATA POWER SOLUTIONS NMF0505SC
                      61K3141

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each
                      25+
                      11,850 $
                      50+
                      11,570 $
                      100+
                      11,030 $
                      250+
                      10,360 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      100mA
                      Regulated
                      1kV
                      5V
                      Fixed
                      6mm
                      Through Hole
                      10mm
                      19.5mm
                      4.75V
                      5.25V
                      -
                      MEF1S0505SP3C
                      MURATA POWER SOLUTIONS MEF1S0505SP3C
                      23X5772

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      3.5kV
                      5V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.75V
                      5.25V
                      MEF1 Series
                      ComparerPrix pourQuantité
                      1-9 sur 9 articles