Isolated Through Hole DC / DC Converters:

30 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
63X9763

RoHS

Each
25+
17,590 $
50+
17,200 $
100+
16,860 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
1 Output
24V
42mA
-V
-A
Unregulated
5.2kV
24V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
63X9429

RoHS

Each
25+
7,910 $
50+
7,760 $
100+
7,590 $
Min : 42 / Mult : 42
Medical
SIP
1:1
1W
1 Output
24V
42mA
-V
-A
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
63X9590

RoHS

Each
25+
18,160 $
50+
17,870 $
100+
17,500 $
250+
17,000 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
63X9675

RoHS

Each
25+
20,760 $
50+
19,460 $
100+
18,390 $
250+
17,340 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
5.2kV
12V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
63X0079

RoHS

Each
25+
9,260 $
50+
8,460 $
100+
7,980 $
250+
7,790 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
15V
66mA
-V
-A
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
6mm
Through Hole
10.2mm
19.6mm
4.5V
5.5V
63X9602

RoHS

Each
25+
20,760 $
50+
19,460 $
100+
18,390 $
250+
17,340 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
64X3231

RoHS

Each
25+
21,020 $
50+
20,370 $
100+
18,390 $
250+
18,140 $
Min : 25 / Mult : 25
-
SIP
1:1
2W
1 Output
15V
132mA
-V
-A
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
64X4931

RoHS

Each
25+
21,020 $
50+
19,710 $
100+
18,630 $
250+
17,560 $
Min : 25 / Mult : 25
Medical
SIP
1:1
2W
1 Output
5V
400mA
-V
-A
Unregulated
6.4kV
12V
CSA, IEC 60601, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
63X9738

RoHS

Each
25+
17,800 $
50+
17,620 $
100+
17,100 $
250+
16,590 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
1 Output
5V
200mA
-V
-A
Unregulated
5.2kV
24V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
63X9754

RoHS

Each
25+
19,890 $
50+
19,270 $
100+
17,410 $
250+
17,160 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
24V
CSA, IEC 60601, UL
Fixed
-
Through Hole
-
-
21.6V
26.4V
63X8136

RoHS

Each
10+
37,880 $
25+
37,410 $
50+
35,520 $
100+
32,680 $
250+
31,960 $
Min : 15 / Mult : 15
ITE
DIP
-
7.5W
1 Output
12V
625mA
-V
-A
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
32mm
18V
36V
63X5487

RoHS

Each
10+
34,480 $
25+
34,200 $
50+
33,910 $
100+
33,360 $
250+
32,640 $
Min : 15 / Mult : 15
ITE & Medical
DIP
2:1
5W
1 Output
5V
1A
-V
-A
Regulated
4kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
63X9329

RoHS

Each
50+
9,090 $
100+
9,030 $
250+
8,940 $
Min : 60 / Mult : 60
ITE
DIP
1:1
1W
1 Output
5V
200mA
-V
-A
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
8.3mm
Through Hole
6.8mm
8.3mm
4.5V
5.5V
63X9702

RoHS

Each
25+
18,700 $
50+
18,340 $
100+
18,140 $
250+
17,950 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
1 Output
5V
200mA
-V
-A
Unregulated
5.2kV
15V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
13.5V
16.5V
64X3242

RoHS

Each
25+
15,200 $
50+
14,250 $
100+
13,470 $
250+
12,690 $
Min : 25 / Mult : 25
-
SIP
1:1
2W
2 Output
15V
67mA
-9V
111mA
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
-
Through Hole
-
-
4.5V
5.5V
63X6035

RoHS

Each
10+
45,620 $
25+
42,040 $
50+
39,410 $
100+
37,260 $
250+
33,920 $
Min : 15 / Mult : 15
ITE & Medical
DIP
2:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
4kV
24V
CSA, IEC 60601, UL
Fixed
-
Through Hole
-
-
18V
36V
63X8124

RoHS

Each
10+
39,300 $
25+
38,870 $
50+
38,440 $
100+
37,200 $
250+
36,780 $
Min : 15 / Mult : 15
ITE
DIP
2:1
7.5W
2 Output
12V
312mA
-12V
312mA
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
32mm
18V
36V
63X8148

RoHS

Each
10+
40,840 $
25+
40,400 $
50+
39,950 $
100+
39,010 $
250+
38,740 $
Min : 15 / Mult : 15
ITE
DIP
2:1
7.5W
2 Output
15V
250mA
-15V
250mA
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
32mm
18V
36V
63X9718

RoHS

Each
25+
19,980 $
50+
19,600 $
100+
19,050 $
250+
18,660 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
15V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
13.5V
16.5V
64X4967

RoHS

Each
25+
19,120 $
50+
18,520 $
100+
16,730 $
250+
16,490 $
Min : 25 / Mult : 25
-
SIP
1:1
2W
1 Output
12V
167mA
-V
-A
Unregulated
6.4kV
12V
CSA, IEC 60601, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
64X3194

RoHS

Each
25+
21,020 $
50+
19,710 $
100+
18,630 $
250+
17,560 $
Min : 25 / Mult : 25
Medical
SIP
1:1
2W
1 Output
9V
222mA
-V
-A
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
63X9457

RoHS

Each
25+
7,860 $
50+
7,720 $
100+
7,570 $
Min : 42 / Mult : 42
Medical
SIP
1:1
1W
1 Output
24V
42mA
-V
-A
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
6mm
Through Hole
10mm
11.5mm
10.8V
13.2V
63X9592

RoHS

Each
25+
16,700 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
1 Output
5V
200mA
-V
-A
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
63X9593

RoHS

Date/Lot Code

Each
25+
21,720 $
50+
20,350 $
100+
19,240 $
250+
18,130 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
1 Output
5V
200mA
-V
-A
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
63X9596

RoHS

Each
25+
18,870 $
50+
18,280 $
100+
16,520 $
250+
16,280 $
Min : 25 / Mult : 25
Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
-
Through Hole
-
-
4.5V
5.5V
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER