Isolated Through Hole DC / DC Converters:
89 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49Y4002 RoHS | Each | 1+ 54,410 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
49Y4006 RoHS | Each | 1+ 54,410 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | ||||
Each | 1+ 2,590 $ 10+ 2,550 $ 25+ 2,280 $ 50+ 2,260 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 25+ 2,650 $ 50+ 2,620 $ 100+ 2,590 $ 250+ 2,580 $ 500+ 2,560 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | |||||
94Y5565 RoHS | Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | ||||
Each | 25+ 3,660 $ 50+ 3,530 $ 100+ 3,400 $ 250+ 3,210 $ 500+ 2,850 $ Plus de tarifs | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | CSA, UL | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | |||||
Each | 1+ 446,620 $ 10+ 414,720 $ 25+ 399,990 $ 50+ 385,270 $ 100+ 368,090 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 240W | 1 Output | 12V | 20A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 10+ 115,320 $ 25+ 108,060 $ 50+ 101,900 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 6.5mm | 31.6mm | 18V | 36V | - | |||||
Each | 1+ 54,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 23.1W | 1 Output | 3.3V | 7A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | |||||
Each | 1+ 446,620 $ 10+ 414,720 $ 25+ 399,990 $ 50+ 385,270 $ 100+ 368,090 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 240W | 1 Output | 12V | 20A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ 339,540 $ 10+ 311,820 $ 25+ 304,120 $ 50+ 297,960 $ | Min : 1 / Mult : 1 | ITE | Quarter Brick, DIP | 2:1 | 151.2W | 1 Output | 28V | 5.4A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ 271,420 $ 10+ 251,390 $ 25+ 240,610 $ 50+ 236,000 $ | Min : 1 / Mult : 1 | ITE | Quarter Brick, DIP | 2:1 | 75W | 1 Output | 15V | 5A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ 408,590 $ 10+ 379,420 $ 25+ 365,950 $ 50+ 352,470 $ 100+ 336,760 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 180W | 1 Output | 24V | 7.5A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ 534,580 $ 10+ 496,400 $ 25+ 478,780 $ 50+ 461,150 $ 100+ 440,590 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 220W | 1 Output | 5V | 44A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ 534,580 $ 10+ 496,400 $ 25+ 478,780 $ 50+ 461,150 $ 100+ 440,590 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 220W | 1 Output | 5V | 44A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ 408,590 $ 10+ 379,420 $ 25+ 365,950 $ 50+ 352,470 $ 100+ 336,760 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 180W | 1 Output | 15V | 12A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ 54,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | |||||
Each | 1+ 240,040 $ 10+ 239,670 $ 25+ 239,280 $ 50+ 234,660 $ | Min : 1 / Mult : 1 | ITE | Quarter Brick | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ 408,590 $ 10+ 379,420 $ 25+ 365,950 $ 50+ 352,470 $ 100+ 336,760 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 180W | 1 Output | 24V | 7.5A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ 418,670 $ 10+ 388,760 $ 25+ 374,960 $ 50+ 361,150 $ 100+ 345,060 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 160W | 1 Output | 5V | 32A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP180H Series | |||||
Each | 1+ 56,190 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 23.1W | 1 Output | 3.3V | 7A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | |||||
Each | 1+ 268,750 $ 25+ 268,260 $ | Min : 1 / Mult : 1 | ITE | Quarter Brick | 2:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ 403,080 $ 10+ 374,290 $ 25+ 361,000 $ 50+ 347,710 $ 100+ 332,210 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 140W | 1 Output | 5V | 28A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP180H Series | |||||
Each | 1+ 466,600 $ 10+ 433,280 $ 25+ 417,890 $ 50+ 402,510 $ 100+ 384,560 $ | Min : 2 / Mult : 2 | - | Half Brick | - | 180W | 1 Output | 5V | 36A | - | - | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ 423,150 $ 5+ 394,190 $ 10+ 380,840 $ 25+ 367,480 $ 50+ 347,430 $ | Min : 2 / Mult : 2 | Railway | Half Brick | 4:1 | 160W | 1 Output | 5V | 32A | - | - | Regulated | 3kV | 110V | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP180H-RW Series |