Isolated Through Hole DC / DC Converters:

14 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
70W2267

RoHS

Each
1+
401,370 $
Min : 1 / Mult : 1
Railway
Module
4:1
180W
1 Output
15V
12A
3kV
110V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2268

RoHS

Each
1+
401,370 $
Min : 1 / Mult : 1
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
110V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2266

RoHS

Each
1+
401,370 $
Min : 1 / Mult : 1
Railway
Module
4:1
180W
1 Output
12V
15A
3kV
110V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2261

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
144W
1 Output
48V
3A
2.25kV
24V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
70W2265

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
75T5039

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
156W
1 Output
24V
6.5A
2.25kV
48V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
07W8077

RoHS

Each
1+
401,370 $
Min : 1 / Mult : 1
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
110V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2258

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
142.5W
1 Output
15V
9.6A
2.25kV
24V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.4V
36V
-
70W2262

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
156W
1 Output
12V
13A
2.25kV
48V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
70W2263

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
150W
1 Output
15V
10A
2.25kV
48V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
70W2257

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
144W
1 Output
12V
12A
2.25kV
24V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
70W2260

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
140W
1 Output
28V
5A
2.25kV
24V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
70W2269

RoHS

Each
1+
401,370 $
Min : 1 / Mult : 1
Railway
Module
4:1
182.4W
1 Output
48V
3.8A
3kV
110V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2264

RoHS

Each
1+
365,200 $
Min : 1 / Mult : 1
Railway
Module
4:1
154W
1 Output
28V
5.5A
2.25kV
48V
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER