Isolated Through Hole DC / DC Converters:

70 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38K2321

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.14mm
-
6.86mm
12.7mm
4.5V
5.5V
IE Series
38K2329

RoHS

Each
1+
10,110 $
5+
9,820 $
10+
9,510 $
50+
9,140 $
100+
8,550 $
Min : 1 / Mult : 1
ITE
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
Fixed
10.14mm
-
6.86mm
12.7mm
10.8V
13.2V
IE Series
65AK2347

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2351

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2346

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2354

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2353

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2349

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2352

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2348

RoHS

Each
1+
8,750 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
27AK8573

RoHS

Each
1+
3,860 $
100+
3,860 $
200+
3,800 $
500+
3,550 $
1000+
3,350 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
12V
Fixed
10.16mm
-
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
57AK2705

RoHS

Each
1+
8,960 $
5+
8,910 $
10+
8,860 $
20+
8,710 $
50+
8,550 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
5V
Fixed
10.16mm
-
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8529

RoHS

Each
1+
3,310 $
100+
3,310 $
200+
3,310 $
500+
3,310 $
1000+
3,310 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
Fixed
10.16mm
-
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8528

RoHS

Each
1+
3,310 $
100+
3,310 $
200+
3,310 $
500+
3,310 $
1000+
3,310 $
Min : 1 / Mult : 1
-
DIP
-
1W
1 Output
5V
200mA
-
-
-
3kV
5V
Fixed
10.16mm
-
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
04R8554

RoHS

Each
25+
7,300 $
100+
6,840 $
Min : 40 / Mult : 40
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
21.6V
26.4V
IE Series
76AJ3404

RoHS

Each
1+
244,000 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
2 Output
12V
2.5A
-12VDC
2.5A
Unregulated
5kV
48V
Fixed
36.8mm
-
57.9mm
12.7mm
18V
75V
THM 60WI
76AJ3398

RoHS

Each
1+
236,940 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
2 Output
12V
2.5A
-12VDC
2.5A
Unregulated
5kV
24V
Fixed
36.8mm
-
57.9mm
12.7mm
9V
36V
THM 60WI
81Y6238

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
10.14mm
-
6.86mm
12.7mm
2.97V
3.63V
IE Series
76AJ3394

RoHS

Each
1+
242,800 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
-
Unregulated
5kV
24V
Fixed
36.8mm
-
57.9mm
12.7mm
9V
36V
THM 60WI
76AJ3405

RoHS

Each
1+
244,000 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
2 Output
15V
2A
-15VDC
2A
Unregulated
5kV
48V
Fixed
36.8mm
-
57.9mm
12.7mm
18V
75V
THM 60WI
76AJ3395

RoHS

Each
1+
225,520 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
1 Output
12V
5A
-
-
Unregulated
5kV
24V
Fixed
36.8mm
-
57.9mm
12.7mm
9V
36V
THM 60WI
04R8550

RoHS

Each
25+
7,300 $
100+
6,840 $
Min : 40 / Mult : 40
ITE
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
4.5V
5.5V
IE Series
04R8551

RoHS

Each
25+
7,300 $
100+
6,840 $
Min : 40 / Mult : 40
ITE
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
4.5V
5.5V
IE Series
04R8552

RoHS

Each
25+
7,300 $
100+
6,840 $
Min : 40 / Mult : 40
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
10.8V
13.2V
IE Series
04R8555

RoHS

Each
25+
7,300 $
100+
6,840 $
Min : 40 / Mult : 40
ITE
DIP
1:1
1W
1 Output
12V
24mA
-
-
Unregulated
1kV
24V
Fixed
10.14mm
Through Hole
6.86mm
12.7mm
21.6V
26.4V
IE Series
1-25 sur 70 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER