Isolated Through Hole DC / DC Converters:
58 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,800 $ 5+ 17,280 $ 10+ 16,770 $ 50+ 16,090 $ 100+ 15,060 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 11,580 $ 5+ 11,240 $ 10+ 10,920 $ 50+ 10,480 $ 100+ 9,820 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 18,100 $ 5+ 17,570 $ 10+ 17,060 $ 50+ 16,350 $ 100+ 15,310 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 25,470 $ 5+ 22,370 $ 10+ 18,640 $ 50+ 16,770 $ 100+ 16,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 11,580 $ 5+ 11,240 $ 10+ 10,920 $ 50+ 10,480 $ 100+ 9,820 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 25,470 $ 5+ 22,370 $ 10+ 18,640 $ 50+ 16,770 $ 100+ 16,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 25,470 $ 5+ 22,370 $ 10+ 18,640 $ 50+ 16,770 $ 100+ 16,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 24,090 $ 5+ 23,410 $ 10+ 22,730 $ 25+ 21,830 $ 100+ 20,460 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | - | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 9V | 18V | - | |||||
Each | 1+ 65,330 $ 5+ 63,490 $ 10+ 61,640 $ 25+ 59,180 $ 100+ 55,480 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | IEC 60601, UL | Fixed, Adjustable | 31.75mm | Through Hole | 10.2mm | 20.32mm | 20V | 30V | JHL06 Series | |||||
Each | 1+ 11,780 $ 5+ 11,460 $ 10+ 11,110 $ 50+ 10,650 $ 100+ 9,970 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 10+ 13,510 $ 25+ 12,970 $ 100+ 12,150 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ 22,730 $ 25+ 21,830 $ 100+ 20,460 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | - | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 9V | 18V | - | |||||
Each | 10+ 13,510 $ 25+ 12,970 $ 100+ 12,150 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 10+ 12,530 $ 25+ 11,990 $ 100+ 11,190 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | - | |||||
Each | 10+ 8,690 $ 25+ 8,340 $ 100+ 7,820 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ 8,690 $ 25+ 8,340 $ 100+ 7,820 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 10+ 8,690 $ 25+ 8,340 $ 100+ 7,820 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 10+ 13,510 $ 25+ 12,970 $ 100+ 12,150 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 10+ 8,690 $ 25+ 8,340 $ 100+ 7,820 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 10+ 13,510 $ 25+ 12,970 $ 100+ 12,150 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 4.5V | 5.5V | - | |||||
Each | 10+ 8,690 $ 25+ 8,340 $ 100+ 7,820 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ 12,530 $ 25+ 11,990 $ 100+ 11,190 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 4.5V | 5.5V | - | |||||
Each | 10+ 8,690 $ 25+ 8,340 $ 100+ 7,820 $ | Min : 20 / Mult : 20 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ 63,450 $ 25+ 60,920 $ 100+ 57,120 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 12V | IEC 60601, UL | Fixed, Adjustable | 31.75mm | Through Hole | 10.2mm | 20.32mm | 10V | 17V | JHL06 Series | |||||
Each | 10+ 22,290 $ 25+ 21,400 $ 100+ 20,080 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | - | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 36V | 75V | - |