Isolated Through Hole DC / DC Converters:

9 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
06P9409

RoHS

Date/Lot Code

Each
1+
55,440 $
5+
54,830 $
10+
53,890 $
25+
53,270 $
50+
52,030 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
65R4689

RoHS

Date/Lot Code

Each
1+
53,370 $
5+
53,360 $
10+
53,360 $
25+
53,360 $
50+
53,360 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
Through Hole
8.9mm
27.9mm
9V
36V
-
12N4057

RoHS

Date/Lot Code

Each
100+
48,350 $
250+
45,330 $
Min : 180 / Mult : 90
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
2.25kV
48V
-
Fixed, Adjustable
24.4mm
Through Hole
8.4mm
27.9mm
18V
75V
UEI15 Series
06P9411

RoHS

Each
100+
51,200 $
250+
48,000 $
Min : 180 / Mult : 90
ITE
DIP
4:1
16.5W
1 Output
15V
1.1A
-
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
06P9408

RoHS

Each
100+
46,100 $
250+
41,820 $
Min : 180 / Mult : 90
ITE
DIP
4:1
14.85W
1 Output
3.3V
4.5A
-
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
12N4056

RoHS

Each
100+
46,300 $
250+
43,410 $
Min : 180 / Mult : 90
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
2.25kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
18V
75V
-
78R7659

RoHS

Each
100+
41,620 $
250+
39,020 $
Min : 180 / Mult : 90
ITE
DIP
2:1
25.2W
1 Output
12V
2.1A
-
-
2.25kV
48V
CSA, IEC, UL
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
36V
75V
-
78R7657

RoHS

Each
100+
42,480 $
250+
39,830 $
Min : 180 / Mult : 90
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
2.25kV
48V
CSA, IEC, UL
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
36V
75V
-
06P9412

RoHS

Each
100+
47,930 $
250+
44,940 $
Min : 180 / Mult : 90
ITE
DIP
4:1
16.5W
1 Output
15V
1.1A
-
-
2.25kV
48V
-
Fixed
24.4mm
Through Hole
8.1mm
27.9mm
18V
75V
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER