Isolated Through Hole DC / DC Converters:
332 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,730 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ 40,340 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 41,340 $ 5+ 41,190 $ 10+ 40,980 $ 25+ 40,630 $ 50+ 39,910 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ 24,270 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10.2mm | 32mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 40,340 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 50,290 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ 39,550 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | |||||
Each | 1+ 39,520 $ | Min : 1 / Mult : 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ 87,880 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | ||||
Each | 1+ 51,090 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 24,270 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | - | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ 48,780 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 51,090 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 79,510 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | - | Fixed | 20.8mm | - | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 44,030 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 31,890 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 21,030 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ 31,890 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 22,730 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 10.8V | 13.2V | TEM 3N Series | |||||
Each | 1+ 22,730 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ 21,030 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | TEM 3N Series | |||||
Each | 1+ 55,060 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.8mm | - | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 30,070 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 34,490 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ 44,030 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series |