Isolated Through Hole DC / DC Converters:
73 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 79,820 $ 5+ 79,360 $ 10+ 78,910 $ 25+ 78,000 $ 50+ 75,270 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ 104,640 $ 5+ 97,000 $ 10+ 95,260 $ 25+ 93,520 $ 50+ 89,350 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ 73,590 $ 5+ 71,710 $ 10+ 70,600 $ 25+ 69,460 $ 50+ 68,210 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick, DOSA | 2:1 | 50.4W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.3mm | 33mm | 36V | 75V | Barracuda KSTW004A2B Series | |||||
Each | 1+ 104,640 $ 5+ 97,000 $ 10+ 95,260 $ 25+ 93,520 $ 50+ 89,350 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 2.25kV | 48V | - | Fixed | 22.9mm | - | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 99,320 $ 5+ 97,470 $ 10+ 94,020 $ 25+ 90,170 $ 50+ 87,620 $ | Min : 1 / Mult : 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
85AK2231 RoHS | Each | 1+ 136,490 $ 5+ 123,910 $ 10+ 122,070 $ 25+ 119,090 $ 50+ 113,080 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | - | 120W | 1 Output | 15V | 8A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2235 RoHS | Each | 1+ 113,220 $ 5+ 103,500 $ | Min : 1 / Mult : 1 | ITE | DIP | - | 99W | 1 Output | 3.3V | 30A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2219 RoHS | Each | 1+ 110,150 $ 5+ 105,950 $ 10+ 102,810 $ 25+ 99,670 $ 50+ 96,510 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | - | 120W | 1 Output | 5V | 24A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2227 RoHS | Each | 1+ 114,080 $ 5+ 104,300 $ | Min : 1 / Mult : 1 | ITE | DIP | - | 120W | 1 Output | 5V | 24A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2229 RoHS | Each | 1+ 113,070 $ 5+ 103,360 $ | Min : 1 / Mult : 1 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2221 RoHS | Each | 1+ 110,150 $ 5+ 105,950 $ 10+ 102,810 $ 25+ 99,670 $ 50+ 96,510 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | SIP | 2:1 | 1.5W | 1 Output | 15V | 100mA | - | 2.5kV | 15V | - | Fixed | 18mm | Through Hole | 24mm | 33mm | 12V | 18V | - | ||||||
Each | 1+ 27,390 $ | Min : 10 / Mult : 1 | ITE | SIP | 2:1 | 2.4W | 1 Output | 24V | 100mA | - | 2.5kV | 15V | - | Fixed | 18mm | Through Hole | 24mm | 33mm | 12V | 18V | - | |||||
88K0779 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ 67,960 $ 100+ 67,060 $ 250+ 66,170 $ | Min : 50 / Mult : 50 | - | Sixteenth Brick | - | 60W | 1 Output | 1.2V | 25A | - | 1.5kV | - | - | Fixed | 22.9mm | Through Hole | 8.8mm | 33mm | 36V | 75V | - | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | SIP | 1:1 | 2.4W | 1 Output | 24V | 100mA | - | 2.5kV | 24V | - | Fixed | 18mm | Through Hole | 24mm | 33mm | 21.6V | 26.4V | - | ||||||
88K0785 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ 67,960 $ 100+ 67,060 $ 250+ 66,170 $ | Min : 50 / Mult : 50 | - | Sixteenth Brick | - | 60W | 1 Output | 1.8V | - | - | 1.5kV | - | - | Fixed | 22.9mm | Through Hole | 8.8mm | 33mm | 36V | 75V | ALD25 Series | |||
88K0784 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ 67,960 $ 100+ 67,060 $ 250+ 66,170 $ | Min : 50 / Mult : 50 | - | Sixteenth Brick | - | 60W | 1 Output | 1.5V | - | - | 1.5kV | - | - | Fixed | 22.9mm | Through Hole | 8.8mm | 33mm | 36V | 75V | - | |||
Each | 250+ 59,760 $ | Min : 256 / Mult : 128 | ITE | DOSA | 2:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 110,400 $ 250+ 106,660 $ | Min : 192 / Mult : 192 | ITE | Sixteenth Brick | 2:1 | 200W | 1 Output | 12V | 17A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | AVD200-48S12 Series | ||||
Each | 100+ 106,240 $ 250+ 102,640 $ | Min : 192 / Mult : 192 | ITE | Sixteenth Brick | 2:1 | 200W | 1 Output | 12V | 17A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 11.1mm | 33mm | 36V | 75V | AVD200-48S12 Series | |||||
Each | 250+ 59,760 $ | Min : 256 / Mult : 128 | ITE | DIP | 2:1 | 99.6W | 1 Output | 12V | 8.3A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ 67,960 $ 100+ 67,060 $ 250+ 66,170 $ | Min : 50 / Mult : 50 | - | Sixteenth Brick | - | 60W | 1 Output | 1.5V | - | - | 1.5kV | - | - | Fixed | 22.9mm | Through Hole | 8.8mm | 33mm | 36V | 75V | ALD25 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 110,400 $ 250+ 106,660 $ | Min : 192 / Mult : 192 | ITE | Sixteenth Brick | 2:1 | 200W | 1 Output | 12V | 17A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | AVD200-48S12 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 110,400 $ 250+ 106,660 $ | Min : 200 / Mult : 200 | ITE | Sixteenth Brick | 2:1 | 200W | 1 Output | 12V | 17A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | AVD200-48S12 Series | ||||
Each | 100+ 106,240 $ 250+ 102,640 $ | Min : 192 / Mult : 192 | ITE | Sixteenth Brick | 2:1 | 200W | 1 Output | 12V | 17A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 11.1mm | 33mm | 36V | 75V | AVD200-48S12 Series |