Isolated Through Hole DC / DC Converters:

8 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
98Y1762

RoHS

Each
10+
178,630 $
25+
165,660 $
50+
155,680 $
100+
146,700 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
18V
75V
RP40-FR Series
98Y1726

RoHS

Each
10+
195,520 $
25+
181,330 $
50+
170,400 $
100+
160,580 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
2 Output
24V
833mA
24V
833mA
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1766

RoHS

Each
10+
195,520 $
25+
181,330 $
50+
170,400 $
100+
160,580 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
1 Output
3.3V
10A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
18V
75V
RP40-FR Series
98Y1730

RoHS

Each
10+
178,630 $
25+
165,660 $
50+
155,680 $
100+
146,700 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1744

RoHS

Each
10+
182,620 $
25+
170,640 $
50+
164,660 $
100+
158,670 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
18V
75V
RP40-FR Series
98Y1686

RoHS

Each
10+
218,870 $
25+
204,510 $
50+
197,340 $
100+
190,170 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
2 Output
15V
1.333A
15V
1.333A
Regulated
3kV
110V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
43V
160V
RP40-FR Series
98Y1708

RoHS

Each
10+
199,900 $
25+
186,790 $
50+
180,230 $
100+
173,680 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1710

RoHS

Each
10+
199,900 $
25+
186,790 $
50+
180,230 $
100+
173,680 $
Min : 20 / Mult : 20
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER