Isolated Through Hole DC / DC Converters:
45 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 285,160 $ 10+ 264,800 $ 25+ 255,400 $ 50+ 245,990 $ 100+ 235,030 $ | Min : 4 / Mult : 4 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 110V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ 285,160 $ 10+ 264,800 $ 25+ 255,400 $ 50+ 245,990 $ 100+ 235,030 $ | Min : 4 / Mult : 4 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 110V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 10+ 279,990 $ 25+ 264,940 $ 50+ 240,350 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 85W | 1 Output | 5V | 17A | - | 2.25kV | - | - | Fixed, Adjustable | 55.9mm | Through Hole | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 410,190 $ 25+ 374,910 $ 50+ 339,520 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 118W | 1 Output | 28V | 4.2A | - | 2.25kV | - | CE, CSA, UL | Fixed, Adjustable | 55.9mm | Through Hole | 12.7mm | 60.6mm | 9V | 40V | - | |||||
Each | 10+ 410,190 $ 25+ 374,910 $ 50+ 339,520 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 118W | 1 Output | 28V | 4.2A | - | 2.25kV | - | CE, CSA, UL | Fixed, Adjustable | 55.9mm | Through Hole | 12.7mm | 60.6mm | 9V | 40V | - | |||||
Each | 5+ 344,710 $ 10+ 341,710 $ 25+ 337,860 $ | Min : 5 / Mult : 5 | ITE | Half Brick | 8:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 10+ 173,440 $ 25+ 161,560 $ 50+ 149,670 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 24V | 5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 39.5mm | Through Hole | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 5V | 17A | - | 2.25kV | 28V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 15V | 5.7A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 525,260 $ 25+ 480,000 $ 50+ 434,730 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | - | 120W | 1 Output | 15V | 8A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA120 Series | |||||
Each | 10+ 398,430 $ 25+ 364,170 $ 50+ 329,800 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | - | 120W | 1 Output | 48V | 2.5A | - | 2.25kV | 48V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 18V | 40V | HQA120 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 12V | 7.1A | - | 2.25kV | 28V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 173,440 $ 25+ 161,560 $ 50+ 149,670 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 2:1 | 120W | 1 Output | 48V | 2.5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 39.5mm | Through Hole | 12.7mm | 60.6mm | 18V | 36V | GQA120 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 28V | 3A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 5+ 352,760 $ | Min : 5 / Mult : 5 | ITE | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 12V | 7.1A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 525,260 $ 25+ 480,000 $ 50+ 434,730 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | - | 120W | 1 Output | 48V | 2.5A | - | 2.25kV | 48V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 18V | 40V | HQA120 Series | |||||
Each | 10+ 173,440 $ 25+ 161,560 $ 50+ 149,670 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 5V | 24A | - | 1.5kV | 24V | - | Fixed, Adjustable | 39.5mm | Through Hole | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 10+ 398,430 $ 25+ 364,170 $ 50+ 329,800 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA120 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | - | 2.25kV | 28V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 398,430 $ 25+ 364,170 $ 50+ 329,800 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | - | 120W | 1 Output | 12V | 10A | - | 2.25kV | 28V | - | Fixed, Adjustable | 39.52mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA120 Series | |||||
Each | 10+ 271,970 $ 25+ 257,350 $ 50+ 233,470 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 15V | 5.7A | - | 2.25kV | 28V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ 398,430 $ 25+ 364,170 $ 50+ 329,800 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | - | 120W | 1 Output | 15V | 8A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA120 Series | |||||
Each | 5+ 425,790 $ 10+ 411,360 $ 25+ 396,920 $ 50+ 375,280 $ | Min : 5 / Mult : 5 | Railway | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | CAN, CSA, UL | Fixed, Adjustable | 63.1mm | Through Hole | 13mm | 60.6mm | 16.5V | 140V | RPA200H-RUW Series |