Isolated Through Hole DC / DC Converters:

5 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
63AK1737

RoHS

Date/Lot Code

Each
1+
336,880 $
5+
273,810 $
10+
262,050 $
25+
256,670 $
50+
251,620 $
Min : 1 / Mult : 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
63AK1736

RoHS

Date/Lot Code

Each
1+
304,830 $
5+
297,690 $
10+
284,720 $
25+
280,240 $
Min : 1 / Mult : 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
09AK4604

RoHS

Date/Lot Code

Each
1+
309,360 $
5+
306,120 $
10+
302,290 $
25+
299,260 $
50+
293,100 $
Min : 1 / Mult : 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
31AK8705

RoHS

Each
100+
210,710 $
Min : 120 / Mult : 30
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
31AK8707

RoHS

Each
100+
212,730 $
Min : 120 / Mult : 30
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER