Isolated Through Hole DC / DC Converters:
22 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 6,200 $ 10+ 6,150 $ 25+ 6,090 $ 50+ 5,980 $ 100+ 5,770 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,550 $ 5+ 9,510 $ 10+ 9,470 $ 25+ 9,390 $ 50+ 9,220 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ 12,830 $ 5+ 12,470 $ 10+ 12,110 $ 25+ 11,620 $ 100+ 10,900 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ 11,850 $ 5+ 11,510 $ 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | - | 1.5kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | - | |||||
Each | 1+ 11,850 $ 5+ 11,510 $ 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | - | |||||
Each | 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | - | 1.5kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | - | |||||
Each | 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | - | 1.5kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | - | |||||
Each | 10+ 12,110 $ 25+ 11,620 $ 100+ 10,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | - | |||||
Each | 10+ 11,510 $ 25+ 11,050 $ 100+ 10,360 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 1.5kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | - | |||||
Each | 10+ 12,110 $ 25+ 11,620 $ 100+ 10,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ 12,470 $ 25+ 11,970 $ 100+ 11,220 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 1.5kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | - | |||||
Each | 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 1.5kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | - | |||||
Each | 10+ 12,470 $ 25+ 11,970 $ 100+ 11,220 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 10+ 11,180 $ 25+ 10,730 $ 100+ 10,070 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | - | |||||
Each | 10+ 11,870 $ 25+ 11,400 $ 100+ 10,690 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ 11,870 $ 25+ 11,400 $ 100+ 10,690 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ 12,470 $ 25+ 11,970 $ 100+ 11,220 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ 12,110 $ 25+ 11,620 $ 100+ 10,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 25+ 4,800 $ 50+ 4,690 $ 100+ 4,480 $ 250+ 4,200 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | CRV1 Series | |||||
XP POWER | Each | 1+ 18,000 $ 5+ 15,850 $ 10+ 13,260 $ 50+ 11,970 $ 100+ 11,740 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 24V | Fixed | 19.5mm | - | 9.5mm | 6mm | 21.6V | 26.4V | IV Series |