Isolated Through Hole DC / DC Converters:

5 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
19X7282

RoHS

Each
100+
56,800 $
250+
53,250 $
Min : 192 / Mult : 96
Medical
DIP
4:1
15W
1 Output
5V
3A
1.6kV
24V
CAN, CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.41mm
25.4mm
9V
36V
-
19X7281

RoHS

Each
100+
55,490 $
250+
52,030 $
Min : 192 / Mult : 96
ITE
DIP
4:1
15W
1 Output
5V
3A
1.6kV
24V
CAN, CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.41mm
25.4mm
9V
36V
-
19X7284

RoHS

Each
100+
56,350 $
250+
52,840 $
Min : 192 / Mult : 96
ITE
DIP
4:1
15W
1 Output
5V
3A
1.6kV
48V
CAN, CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.41mm
25.4mm
18V
75V
SPM Series
19X7302

RoHS

Each
100+
71,910 $
250+
67,360 $
Min : 192 / Mult : 96
ITE
DIP
2:1
25W
1 Output
5V
5A
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.41mm
25.4mm
36V
75V
-
19X7283

RoHS

Each
100+
55,490 $
250+
52,030 $
Min : 192 / Mult : 96
ITE
DIP
4:1
15W
1 Output
5V
3A
1.6kV
48V
CAN, CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.41mm
25.4mm
18V
75V
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER