Isolated Through Hole DC / DC Converters:

5 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
74AJ4798

RoHS

Each
1+
29,310 $
Min : 1 / Mult : 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
9.25mm
-
12.45mm
25.95mm
9V
36V
TMR 2WI Series
74AJ4801

RoHS

Each
1+
29,310 $
Min : 1 / Mult : 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
48V
Fixed
9.25mm
-
12.45mm
25.95mm
18V
75V
TMR 2WI Series
74AJ4800

RoHS

Each
1+
32,210 $
Min : 1 / Mult : 1
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200A
Regulated
1.5kV
24V
Fixed
9.25mm
-
12.45mm
25.95mm
9V
36V
TMR 2WI Series
79R4807

RoHS

Each
100+
124,350 $
Min : 120 / Mult : 120
ITE
Quarter Brick
2:1
300W
1 Output
12V
25A
-
-
-
2.25kV
48V
Fixed, Adjustable
36.8mm
Through Hole
12.45mm
58.4mm
36V
75V
HPQ Series
74AJ4799

RoHS

Each
1+
29,310 $
Min : 1 / Mult : 1
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
Fixed
9.25mm
-
12.45mm
25.95mm
9V
36V
TMR 2WI Series
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER