Isolated Through Hole DC / DC Converters:
56 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ 36,510 $ 10+ 35,380 $ 25+ 33,090 $ 50+ 31,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
05M6998 RoHS | Each | 1+ 17,990 $ 10+ 17,370 $ 25+ 16,280 $ 50+ 15,500 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||
Each | 1+ 22,190 $ 10+ 21,200 $ 25+ 19,740 $ 50+ 18,910 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | - | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
TRACO POWER | Each | 1+ 35,450 $ 10+ 31,750 $ 25+ 29,860 $ 50+ 29,860 $ 100+ 29,860 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 12V | - | Fixed | 14mm | - | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | ||||
27AJ4453 RoHS | Each | 1+ 17,990 $ 10+ 17,370 $ 25+ 16,280 $ 50+ 15,500 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 24V | - | Fixed, Adjustable | 22.86mm | - | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | ||||
05M6926 RoHS | Each | 1+ 15,570 $ 10+ 14,850 $ 25+ 13,950 $ 50+ 13,330 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||
05M7024 RoHS | Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | ||||
05M7032 RoHS | Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||
05M6984 RoHS | Each | 1+ 17,990 $ 10+ 17,370 $ 25+ 16,280 $ 50+ 15,500 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 4.5V | 9V | - | ||||
Each | 1+ 37,030 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 2.25kV | 24V | - | Fixed | 14mm | Through Hole | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI | |||||
Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | 1+ 17,990 $ 10+ 17,370 $ 25+ 16,280 $ 50+ 15,500 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | |||||
Each | 10+ 17,370 $ 25+ 16,280 $ 50+ 15,500 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 9V | 18V | - | |||||
Each | 10+ 40,880 $ 25+ 38,340 $ 50+ 36,510 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | |||||
04M7378 RoHS | Each | 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 4.5V | 9V | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ 36,510 $ 10+ 35,380 $ 25+ 33,090 $ 50+ 31,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 12V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ 36,510 $ 10+ 35,380 $ 25+ 33,090 $ 50+ 31,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 48V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
Each | 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 36V | 76V | - | ||||||
Each | 10+ 40,880 $ 25+ 38,340 $ 50+ 36,510 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 4.5V | 9V | - | |||||
Each | 10+ 14,850 $ 25+ 13,950 $ 50+ 13,330 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 36V | 76V | - |