Isolated Through Hole DC / DC Converters:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
87K5754

RoHS

Each
25+
113,790 $
Min : 192 / Mult : 96
ITE
DIP
4:1
9W
1 Output
5V
1.8A
-
-
-
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
25.4mm
Through Hole
9.53mm
50.8mm
18V
75V
87K5042

RoHS

Date/Lot Code

Each
50+
116,070 $
Min : 96 / Mult : 96
ITE
DIP
2:1
11W
3 Output
5V
1A
-15V
15V
200mA
200mA
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
9.53mm
50.8mm
18V
36V
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER