Isolated Through Hole DC / DC Converters:

22 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38K2335

RoHS

Each
1+
10,160 $
5+
9,870 $
10+
9,600 $
50+
9,190 $
100+
8,620 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
24V
-
Fixed
6.1mm
-
9.8mm
11.68mm
21.6V
26.4V
IE Series
24T3168

RoHS

Each
1+
10,920 $
5+
10,610 $
10+
10,280 $
50+
9,860 $
100+
9,230 $
Min : 1 / Mult : 1
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
-
Fixed
6.1mm
-
9.8mm
11.68mm
4.5V
5.5V
IK Series
88M0711

RoHS

Each
1+
8,070 $
5+
7,840 $
10+
7,610 $
25+
7,300 $
100+
6,840 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
24T3172

RoHS

Each
1+
10,920 $
5+
10,610 $
10+
10,280 $
50+
9,860 $
100+
9,230 $
Min : 1 / Mult : 1
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IK Series
38K2331

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IE Series
24T3173

RoHS

Each
1+
10,920 $
5+
10,610 $
10+
10,280 $
50+
9,860 $
100+
9,230 $
Min : 1 / Mult : 1
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IK Series
38K2330

RoHS

Each
1+
10,110 $
5+
9,820 $
10+
9,510 $
50+
9,140 $
100+
8,550 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IE Series
24T3174

RoHS

Each
1+
10,920 $
5+
10,610 $
10+
10,280 $
50+
9,860 $
100+
9,230 $
Min : 1 / Mult : 1
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IK Series
38K2337

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
24V
-
Fixed
6.1mm
-
9.8mm
11.68mm
21.6V
26.4V
IE Series
88M0735

RoHS

Each
1+
8,070 $
5+
7,840 $
10+
7,610 $
25+
7,300 $
100+
6,840 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
21.6V
26.4V
-
24T3167

RoHS

Each
1+
10,720 $
5+
10,420 $
10+
10,110 $
50+
9,690 $
100+
9,080 $
Min : 1 / Mult : 1
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
5V
-
Fixed
6.1mm
-
9.8mm
11.68mm
4.5V
5.5V
IK Series
99R4239

RoHS

Each
25+
7,800 $
100+
7,320 $
Min : 40 / Mult : 40
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
12V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
10.8V
13.2V
-
99R4234

RoHS

Each
25+
7,800 $
100+
7,320 $
Min : 40 / Mult : 40
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
99R4235

RoHS

Each
25+
7,800 $
100+
7,320 $
Min : 40 / Mult : 40
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
IK Series
04R8548

RoHS

Each
25+
11,000 $
100+
10,300 $
Min : 40 / Mult : 40
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
3kV
3.3V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
2.97V
3.63V
IE Series
88M0724

RoHS

Each
25+
10,370 $
100+
9,680 $
Min : 40 / Mult : 40
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
12V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
10.8V
13.2V
IE Series
99R4233

RoHS

Each
25+
7,800 $
100+
7,320 $
Min : 40 / Mult : 40
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
IK Series
38K2326

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
5V
-
Fixed
6.1mm
-
9.8mm
11.68mm
4.5V
5.5V
IE Series
58M7240

RoHS

Each
1+
15,570 $
5+
15,140 $
10+
14,680 $
50+
14,080 $
100+
13,200 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
-
Fixed
6.1mm
-
9.8mm
11.68mm
2.97V
3.63V
IE Series
24T3176

RoHS

Each
1+
10,920 $
5+
10,610 $
10+
10,280 $
50+
9,860 $
100+
9,230 $
Min : 1 / Mult : 1
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IK Series
33AC3872

RoHS

Each
1+
28,800 $
50+
26,140 $
100+
23,940 $
250+
22,240 $
500+
20,780 $
Min : 25 / Mult : 25
-
SIP
1:1
1W
1 Output
12V
167mA
Unregulated
6.4kV
12V
EN, IEC
Fixed
12.5mm
Through Hole
9.8mm
19.5mm
10.8V
13.2V
RxxPxx Series
33AC3874

RoHS

Each
1+
30,280 $
50+
27,470 $
100+
25,180 $
250+
23,380 $
500+
21,850 $
Min : 25 / Mult : 25
-
SIP
1:1
1W
1 Output
24V
167mA
Unregulated
6.4kV
24V
EN, IEC
Fixed
12.5mm
Through Hole
9.8mm
19.5mm
21.6V
26.4V
RxxP06 Series
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER