Isolated Through Hole DC / DC Converters:

17 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
69AH8121

RoHS

Date/Lot Code

Each
1+
118,520 $
5+
115,570 $
10+
110,060 $
25+
103,890 $
50+
98,390 $
Plus de tarifs
Min : 1 / Mult : 1
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
36.8mm
-
12.7mm
61.2mm
9V
36V
IRE Series
65AH7512

RoHS

Date/Lot Code

Each
1+
104,250 $
5+
102,340 $
10+
98,790 $
25+
94,830 $
50+
91,270 $
Plus de tarifs
Min : 1 / Mult : 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
38.1mm
-
12.7mm
36.6mm
9V
36V
IRS Series
52AH6744

RoHS

Each
100+
114,960 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6748

RoHS

Each
100+
114,960 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6753

RoHS

Each
100+
118,200 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6754

RoHS

Each
100+
125,950 $
250+
121,680 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6749

RoHS

Each
100+
118,200 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6745

RoHS

Each
100+
118,200 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
81AC7299

RoHS

Each
100+
70,240 $
250+
65,490 $
Min : 144 / Mult : 48
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7294

RoHS

Each
100+
67,200 $
250+
62,670 $
Min : 144 / Mult : 48
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7295

RoHS

Each
100+
70,240 $
250+
65,490 $
Min : 144 / Mult : 48
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7306

RoHS

Each
100+
67,200 $
250+
62,670 $
Min : 144 / Mult : 48
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
52AH6750

RoHS

Each
100+
125,950 $
250+
121,680 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6752

RoHS

Each
100+
114,960 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6755

RoHS

Each
100+
116,390 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6751

RoHS

Each
100+
116,390 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6746

RoHS

Each
100+
125,950 $
250+
121,680 $
Min : 144 / Mult : 36
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER