Isolated Through Hole DC / DC Converters:
189 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,660 $ 5+ 77,080 $ 10+ 76,480 $ 25+ 75,450 $ 50+ 73,310 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
Each | 1+ 25,020 $ 10+ 24,290 $ 25+ 23,520 $ 50+ 22,670 $ 100+ 22,510 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | Regulated | 2kV | - | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
Each | 1+ 55,440 $ 5+ 54,830 $ 10+ 53,890 $ 25+ 53,270 $ 50+ 52,030 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | Through Hole | 8.1mm | 27.9mm | 9V | 36V | - | |||||
Each | 1+ 63,060 $ 5+ 63,060 $ 10+ 63,060 $ 25+ 63,060 $ 50+ 63,060 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | Through Hole | 8.9mm | 27.9mm | 9V | 36V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ 79,820 $ 5+ 79,360 $ 10+ 78,910 $ 25+ 78,000 $ 50+ 75,270 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 2kV | 24V | - | Fixed | 24.4mm | - | 8.9mm | 27.9mm | 9V | 36V | BEI Series | ||||
27AM4809 RoHS | Each | 1+ 13,750 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
27AM0278 RoHS | Each | 1+ 162,660 $ 10+ 145,230 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.667A | - | - | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0020 RoHS | Each | 1+ 166,070 $ 10+ 148,260 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0021 RoHS | Each | 1+ 166,070 $ 10+ 148,260 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0284 RoHS | Each | 1+ 144,870 $ 10+ 129,400 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | - | - | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM4810 RoHS | Each | 1+ 13,750 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
27AM0283 RoHS | Each | 1+ 162,660 $ 10+ 145,230 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.667A | - | - | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0275 RoHS | Each | 1+ 162,660 $ 10+ 145,230 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | - | - | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0281 RoHS | Each | 1+ 144,870 $ 10+ 129,400 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0276 RoHS | Each | 1+ 144,870 $ 10+ 129,400 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0279 RoHS | Each | 1+ 162,660 $ 10+ 145,230 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | - | - | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0019 RoHS | Each | 1+ 147,890 $ 10+ 132,080 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | ||||
27AM4808 RoHS | Each | 1+ 13,750 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | ||||
27AM0018 RoHS | Each | 1+ 147,890 $ 10+ 132,080 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | ||||
27AM0280 RoHS | Each | 1+ 144,870 $ 10+ 129,400 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | - | - | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
Each | 1+ 17,950 $ 50+ 16,290 $ 100+ 14,930 $ 250+ 13,860 $ 500+ 12,950 $ | Min : 22 / Mult : 22 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | RSOE-Z Series | |||||
Each | 100+ 68,750 $ | Min : 168 / Mult : 84 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
Each | 1+ 16,350 $ 100+ 13,360 $ 250+ 12,250 $ 500+ 11,370 $ 1000+ 10,690 $ | Min : 22 / Mult : 22 | - | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | EN | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 36V | RSOE Series | |||||
Each | 1+ 17,950 $ 50+ 16,290 $ 100+ 14,930 $ 250+ 13,860 $ 500+ 12,950 $ | Min : 22 / Mult : 22 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | RSE Series | |||||
Each | 10+ 28,210 $ 25+ 25,330 $ 50+ 23,750 $ 100+ 22,450 $ 250+ 21,160 $ | Min : 22 / Mult : 22 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 2kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 36V | RS6 Series |