Isolated Through Hole DC / DC Converters:

155 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
41AH2339

RoHS

Each
1+
106,710 $
Min : 1 / Mult : 1
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
Regulated
4.2kV
12V
-
Fixed
25.4mm
-
12mm
50.8mm
9V
18V
TRI 15 Series
30AJ4411

RoHS

Each
1+
404,290 $
5+
328,590 $
10+
320,300 $
Min : 1 / Mult : 1
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
30AJ4412

RoHS

Each
1+
336,880 $
5+
273,810 $
10+
266,910 $
Min : 1 / Mult : 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
-
-
Regulated
4.2kV
72V
-
Fixed, Adjustable
39.63mm
-
13.5mm
61.2mm
16V
160V
IRQ Series
85AK2769

RoHS

Each
1+
52,880 $
5+
50,990 $
10+
50,270 $
25+
49,520 $
50+
48,400 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2779

RoHS

Each
1+
52,880 $
5+
50,990 $
10+
50,270 $
25+
49,520 $
50+
48,400 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFW6 Series
85AK2783

RoHS

Each
1+
51,030 $
5+
50,660 $
10+
50,270 $
25+
49,520 $
50+
47,260 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFW6 Series
85AK2776

RoHS

Each
1+
38,870 $
5+
35,520 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFW3 Series
85AK2774

RoHS

Each
1+
45,330 $
5+
44,250 $
10+
43,150 $
25+
41,410 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2772

RoHS

Each
1+
52,880 $
5+
50,990 $
10+
50,270 $
25+
49,520 $
50+
48,400 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
65AK2248

RoHS

Each
1+
103,800 $
5+
103,180 $
10+
102,570 $
25+
99,540 $
50+
96,500 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
-
12.7mm
31.8mm
8.5V
160V
PRC10W Series
85AK2747

RoHS

Each
1+
36,880 $
5+
36,190 $
10+
35,480 $
25+
34,420 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2745

RoHS

Each
1+
36,880 $
5+
34,420 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2780

RoHS

Each
1+
51,030 $
5+
50,660 $
10+
50,270 $
25+
49,520 $
50+
47,260 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFW6 Series
85AK2750

RoHS

Each
1+
38,870 $
5+
36,270 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFS3 Series
85AK2778

RoHS

Each
1+
39,610 $
5+
36,200 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFW3 Series
85AK2773

RoHS

Each
1+
37,170 $
5+
36,460 $
10+
35,750 $
25+
34,700 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2746

RoHS

Each
1+
38,020 $
5+
37,300 $
10+
36,560 $
25+
35,480 $
50+
34,390 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2766

RoHS

Each
1+
52,880 $
5+
50,990 $
10+
50,270 $
25+
49,520 $
50+
48,400 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFS6 Series
85AK2749

RoHS

Each
1+
38,870 $
5+
35,890 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFS3 Series
85AK2752

RoHS

Each
1+
39,230 $
5+
36,600 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFS3 Series
85AK2765

RoHS

Each
1+
52,880 $
5+
50,990 $
10+
50,270 $
25+
49,520 $
50+
48,400 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFS6 Series
65AK2250

RoHS

Each
1+
103,800 $
5+
103,180 $
10+
102,570 $
25+
100,150 $
50+
96,500 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Railway
DIP
18:1
10W
1 Output
15V
668mA
-
-
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
-
12.7mm
31.8mm
8.5V
160V
PRC10W Series
85AK2762

RoHS

Each
1+
51,030 $
5+
50,660 $
10+
50,270 $
25+
49,520 $
50+
47,260 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2759

RoHS

Each
1+
52,880 $
5+
50,990 $
10+
50,270 $
25+
49,520 $
50+
48,400 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2743

RoHS

Each
1+
36,880 $
5+
34,420 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
1-25 sur 155 articles
sur 7 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER