Isolated Through Hole DC / DC Converters:
203 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 107,310 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ 41,880 $ 10+ 39,940 $ 25+ 39,730 $ 50+ 38,700 $ 100+ 37,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ 133,830 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ 132,170 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
27AJ4502 RoHS | Each | 1+ 55,670 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ 87,170 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ 48,070 $ 5+ 46,810 $ 10+ 45,540 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ 102,680 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ 115,030 $ 5+ 112,970 $ 10+ 110,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 75,620 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ 121,750 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ 115,030 $ 5+ 112,970 $ 10+ 110,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 122,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ 124,520 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 147,190 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ 102,680 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
XP POWER | Each | 1+ 53,310 $ 5+ 51,890 $ 10+ 50,450 $ 50+ 48,530 $ 100+ 45,650 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||
Each | 1+ 51,340 $ 10+ 48,130 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
TRACO POWER | Each | 1+ 46,690 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||
Each | 1+ 66,070 $ 10+ 61,820 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS15 Series | |||||
Each | 1+ 132,940 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | |||||
85AJ5264 RoHS | TRACO POWER | Each | 1+ 109,470 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||
TRACO POWER | Each | 1+ 205,570 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | ||||
85AJ5273 RoHS | TRACO POWER | Each | 1+ 142,420 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 110V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||
TRACO POWER | Each | 1+ 53,130 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series |