Isolated Through Hole DC / DC Converters:
156 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ 62,890 $ 5+ 61,110 $ 10+ 59,320 $ 50+ 56,910 $ 100+ 53,350 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ 33,890 $ 5+ 32,910 $ 10+ 31,950 $ 50+ 30,650 $ 100+ 28,740 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 33,780 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 5V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 36,730 $ 5+ 35,690 $ 10+ 34,660 $ 50+ 33,270 $ 100+ 31,170 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 34,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 37,460 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 6WI Series | |||||
Each | 1+ 33,780 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 40,340 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 33,600 $ 5+ 32,640 $ 10+ 31,700 $ 50+ 30,420 $ 100+ 28,500 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ 30,530 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ 33,780 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
TRACO POWER | Each | 1+ 47,920 $ | Min : 1 / Mult : 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | ||||
85AJ5210 RoHS | TRACO POWER | Each | 1+ 58,950 $ | Min : 1 / Mult : 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||
90AK4737 RoHS | Each | 1+ 33,880 $ 5+ 33,600 $ 10+ 33,290 $ 20+ 32,640 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||
Each | 1+ 58,550 $ | Min : 1 / Mult : 1 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 48V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 75V | TIM 6 Series | |||||
Each | 1+ 57,490 $ | Min : 1 / Mult : 1 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 12V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 9V | 18V | TIM 6 Series | |||||
34AK2957 RoHS | Each | 1+ 55,670 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 12WI Series | ||||
90AK4725 RoHS | Each | 1+ 33,880 $ 5+ 33,600 $ 10+ 33,290 $ 20+ 32,640 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||
Each | 1+ 57,490 $ | Min : 1 / Mult : 1 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 24V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 18V | 36V | TIM 6 Series | |||||
90AK4713 RoHS | Each | 1+ 33,880 $ 5+ 33,600 $ 10+ 33,290 $ 20+ 32,640 $ | Min : 1 / Mult : 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||
Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | 1+ 15,620 $ 100+ 15,620 $ 200+ 15,620 $ 500+ 15,620 $ 1000+ 15,620 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3.5kV | 48V | - | Fixed | 10.16mm | - | 20.32mm | 31.75mm | 18V | 72V | AM6TW-Z Series | |||||
85AK2673 RoHS | Each | 1+ 30,450 $ 5+ 30,220 $ 10+ 30,000 $ 25+ 29,560 $ 50+ 28,220 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | - | Fixed | 9.5mm | - | 12mm | 22mm | 18V | 36V | MGS6 Series | ||||
85AK2735 RoHS | Each | 1+ 51,320 $ 5+ 46,900 $ | Min : 1 / Mult : 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | - | Fixed | 9.5mm | - | 12mm | 22mm | 6V | 60V | MGXS6 Series |