Isolated Through Hole DC / DC Converters:

171 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
13M3238

RoHS

Each
1+
25,040 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 2 Series
58M7563

RoHS

Each
1+
19,800 $
5+
19,260 $
10+
18,690 $
50+
17,940 $
100+
16,840 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
48V
-
Fixed
9.2mm
-
11.1mm
21.85mm
36V
72V
IU Series
58M7557

RoHS

Each
1+
19,760 $
5+
19,200 $
10+
18,630 $
50+
17,880 $
100+
16,780 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
-
11.1mm
21.85mm
18V
36V
IU Series
58M7790

RoHS

Each
1+
47,930 $
5+
46,570 $
10+
45,210 $
50+
43,390 $
100+
40,650 $
Min : 1 / Mult : 1
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
36V
JTC04 Teries
98K1777

RoHS

Each
1+
25,040 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 2 Series
98K1772

RoHS

Each
1+
25,040 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
5V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
98K1445

RoHS

Each
1+
25,340 $
Min : 1 / Mult : 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
48V
-
Fixed
13.7mm
-
7.2mm
23.8mm
36V
75V
TEL 2 Series
41T0583

RoHS

Each
1+
19,770 $
5+
19,200 $
10+
18,620 $
50+
17,880 $
100+
16,740 $
Min : 1 / Mult : 1
ITE
SIP
1:1
3W
2 Output
9V
167mA
-9V
167mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
-
10mm
19.5mm
4.5V
5.5V
IR Series
58M7545

RoHS

Each
1+
19,760 $
5+
19,200 $
10+
18,630 $
50+
17,880 $
100+
16,780 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
5V
-
Fixed
9.2mm
-
11.1mm
21.85mm
4.5V
9V
IU Series
80K7482

RoHS

Each
1+
21,370 $
Min : 1 / Mult : 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
7.2mm
23.8mm
18V
36V
TEL 2 Series
24T3234

RoHS

Each
1+
31,560 $
5+
27,760 $
10+
23,200 $
50+
22,760 $
100+
22,330 $
Min : 1 / Mult : 1
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
-
10.16mm
31.75mm
4.5V
9V
JCB03 Series
87K4871

RoHS

Date/Lot Code

Each
1+
292,750 $
5+
291,280 $
10+
289,820 $
25+
288,350 $
50+
270,150 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
167mA
-
750V
5V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
4.5V
5.5V
-
26AM1387

RoHS

Each
1+
10,570 $
10+
10,320 $
25+
10,070 $
50+
9,660 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
2W
1 Output
12V
167mA
-
-
Unregulated
6kV
12V
-
Fixed
7.1mm
-
11.5mm
19.7mm
10.8V
13.2V
MDS02-N Series
78AK6179

RoHS

Each
1+
36,300 $
5+
34,210 $
10+
32,380 $
50+
30,710 $
100+
29,240 $
Min : 1 / Mult : 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
IU Series
46AK2227

RoHS

Each
1+
29,260 $
Min : 1 / Mult : 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
-
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1711

RoHS

Each
1+
29,860 $
Min : 1 / Mult : 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
-
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2213

RoHS

Each
1+
29,260 $
Min : 1 / Mult : 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
46AK2220

RoHS

Each
1+
32,110 $
Min : 1 / Mult : 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
01AC2613

RoHS

Each
1+
12,930 $
5+
12,560 $
10+
12,190 $
25+
11,710 $
100+
10,970 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
21.6V
26.4V
IHL02 Series
20AM9443

RoHS

Each
1+
13,820 $
5+
13,170 $
10+
12,500 $
25+
11,850 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
12V
-
Fixed
7.05mm
-
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9470

RoHS

Each
1+
15,250 $
5+
14,530 $
10+
13,790 $
25+
13,070 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
-
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
28AK0454

RoHS

Each
1+
4,620 $
100+
4,620 $
200+
4,620 $
500+
4,510 $
1000+
4,270 $
Min : 1 / Mult : 1
-
SIP
-
2W
1 Output
12V
167mA
-
-
-
1kV
5V
-
Fixed
7.5mm
-
10.15mm
11.68mm
4.5V
5.5V
AM2S-Z Series
28AK0469

RoHS

Each
1+
5,770 $
100+
5,170 $
200+
4,810 $
500+
4,510 $
1000+
4,270 $
Min : 1 / Mult : 1
-
SIP
-
2W
1 Output
12V
167mA
-
-
-
3kV
12V
-
Fixed
7.5mm
-
10.15mm
11.68mm
10.8V
13.2V
AM2S-Z Series
20AM9461

RoHS

Each
1+
14,590 $
5+
14,420 $
10+
14,240 $
25+
13,790 $
50+
13,470 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
-
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9452

RoHS

Each
1+
14,590 $
5+
14,420 $
10+
14,240 $
25+
13,790 $
50+
13,470 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
24V
-
Fixed
7.05mm
-
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
1-25 sur 171 articles
sur 7 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER