Isolated Through Hole DC / DC Converters:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 60,360 $ 25+ 58,060 $ 100+ 54,620 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 24V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | - | |||||
Each | 10+ 33,360 $ 25+ 32,100 $ 100+ 30,220 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||
Each | 10+ 60,360 $ 25+ 58,060 $ 100+ 54,620 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 12V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | - | |||||
Each | 10+ 59,180 $ 25+ 56,920 $ 100+ 53,550 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | |||||
Each | 10+ 33,360 $ 25+ 32,100 $ 100+ 30,220 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | |||||
Each | 10+ 32,710 $ 25+ 31,470 $ 100+ 29,620 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | - | |||||
Each | 10+ 32,710 $ 25+ 31,470 $ 100+ 29,620 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA02 Series | |||||
Each | 10+ 60,360 $ 25+ 58,060 $ 100+ 54,620 $ | Min : 16 / Mult : 16 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | |||||
Each | 10+ 37,620 $ 25+ 37,140 $ 50+ 35,270 $ 100+ 32,450 $ 250+ 31,740 $ | Min : 15 / Mult : 15 | ITE & Medical | DIP | 2:1 | 5W | 2 Output | 15V | 170mA | -15V | 170mA | Regulated | 2kV | 24V | - | Fixed | - | Through Hole | - | - | 18V | 36V | - | |||||
Each | 10+ 38,220 $ 25+ 37,740 $ 50+ 35,820 $ 100+ 32,960 $ 250+ 32,250 $ | Min : 15 / Mult : 15 | ITE & Medical | DIP | 2:1 | 5W | 2 Output | 15V | 170mA | -15V | 170mA | Regulated | 4kV | 12V | - | Fixed | - | Through Hole | - | - | 9V | 18V | - | |||||
Each | 10+ 45,620 $ 25+ 42,040 $ 50+ 39,410 $ 100+ 37,260 $ 250+ 33,920 $ | Min : 15 / Mult : 15 | ITE & Medical | DIP | 2:1 | 5W | 2 Output | 15V | 170mA | -15V | 170mA | Regulated | 4kV | 24V | CSA, IEC 60601, UL | Fixed | - | Through Hole | - | - | 18V | 36V | - |