Isolated Through Hole DC / DC Converters:
167 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,510 $ 10+ 35,380 $ 25+ 33,090 $ 50+ 31,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 101,430 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ 96,760 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ 77,660 $ 5+ 77,080 $ 10+ 76,480 $ 25+ 75,450 $ 50+ 73,310 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
TDK-LAMBDA | Each | 1+ 54,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ 114,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ 91,100 $ 5+ 88,490 $ 10+ 85,890 $ 50+ 82,420 $ 100+ 77,220 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 137,310 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ 115,170 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 12V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ 115,170 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 106,140 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 30 Series | |||||
Each | 1+ 104,640 $ 5+ 101,670 $ 10+ 98,710 $ 50+ 94,750 $ 100+ 88,830 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ 115,620 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ 115,620 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | |||||
Each | 1+ 160,720 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ 176,550 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ 127,090 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ 106,420 $ 5+ 95,980 $ 10+ 92,840 $ 25+ 90,770 $ 50+ 88,690 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.6mm | 50.8mm | 18V | 36V | TEL 30 Series | |||||
Each | 1+ 114,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ 160,720 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ 137,310 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | |||||
Each | 1+ 127,090 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
XP POWER | Each | 1+ 73,590 $ 5+ 71,510 $ 10+ 69,430 $ 50+ 66,650 $ 100+ 62,480 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||
XP POWER | Each | 1+ 82,500 $ 5+ 80,170 $ 10+ 77,820 $ 50+ 74,700 $ 100+ 70,020 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ 73,380 $ 5+ 71,300 $ 10+ 69,210 $ 50+ 66,450 $ 100+ 62,290 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series |