Isolated Through Hole DC / DC Converters:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 257,920 $ | Min : 1 / Mult : 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - | |||||
Each | 1+ 270,660 $ | Min : 1 / Mult : 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ 257,920 $ | Min : 1 / Mult : 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 48V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 36V | 75V | - | |||||
Each | 1+ 309,530 $ | Min : 1 / Mult : 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | - | |||||
Each | 10+ 43,540 $ 25+ 43,040 $ 50+ 42,040 $ 100+ 40,040 $ 250+ 37,530 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.6A | Regulated | 1.5kV | 12V | - | Fixed | 32mm | Through Hole | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ 281,630 $ | Min : 1 / Mult : 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 24V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 10+ 43,540 $ 25+ 43,040 $ 50+ 42,040 $ 100+ 40,040 $ 250+ 37,530 $ | Min : 15 / Mult : 15 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.6A | Regulated | 1.5kV | 48V | - | Fixed | 32mm | Through Hole | 10mm | 20mm | 18V | 75V | NCS12 Series | |||||
Each | 1+ 281,630 $ | Min : 1 / Mult : 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 48V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 16.5V | 75V | - |