Isolated Through Hole DC / DC Converters:

184 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
81Y6237

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
-
9.65mm
11.68mm
2.97V
3.63V
IE Series
81Y6245

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
02AH3066

RoHS

Each
1+
27,040 $
10+
25,140 $
25+
25,120 $
50+
24,020 $
100+
23,910 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
-
11.1mm
21.8mm
8V
42V
MagI3C VISM Series
24M3099

RoHS

Each
1+
41,570 $
5+
40,380 $
10+
39,200 $
50+
38,450 $
100+
37,710 $
Min : 1 / Mult : 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
-
1.5kV
5V
-
Fixed
20.3mm
-
10mm
25.4mm
4.5V
9V
JCA03 Series
24M3106

RoHS

Each
1+
41,570 $
5+
40,380 $
10+
39,200 $
50+
37,620 $
100+
36,920 $
Min : 1 / Mult : 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10mm
25.4mm
9V
18V
JCA03 Series
63W4316

RoHS

Each
1+
35,890 $
10+
31,670 $
25+
29,780 $
50+
29,780 $
100+
29,780 $
Min : 1 / Mult : 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
11.1mm
-
9.2mm
21.8mm
18V
36V
TMR 3 Series
35R0751

RoHS

Each
1+
41,790 $
5+
40,590 $
10+
39,400 $
50+
37,800 $
100+
35,380 $
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IT Series
08P1144

RoHS

Each
1+
25,930 $
5+
25,190 $
10+
24,470 $
50+
23,500 $
100+
22,010 $
Min : 1 / Mult : 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
58M7239

RoHS

Each
1+
15,570 $
5+
15,140 $
10+
14,680 $
50+
14,080 $
100+
13,200 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6.1mm
-
10.15mm
11.68mm
2.97V
3.63V
IE Series
40P3358

RoHS

Each
1+
40,770 $
10+
35,320 $
25+
33,230 $
50+
33,230 $
100+
33,230 $
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
63W4307

RoHS

Each
1+
35,890 $
10+
27,160 $
25+
25,580 $
50+
25,580 $
100+
25,580 $
Min : 1 / Mult : 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
-
Fixed
11.1mm
-
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
08P1137

RoHS

Each
1+
36,740 $
5+
32,340 $
10+
27,010 $
50+
24,370 $
100+
23,910 $
Min : 1 / Mult : 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
58M7251

RoHS

Each
1+
15,570 $
5+
15,140 $
10+
14,680 $
50+
14,080 $
100+
13,200 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
-
10.15mm
11.68mm
10.8V
13.2V
IE Series
47AC2078

RoHS

Each
1+
16,060 $
10+
14,180 $
25+
13,330 $
50+
13,330 $
100+
13,330 $
Min : 1 / Mult : 1
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.7mm
-
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2094

RoHS

Each
1+
16,450 $
10+
14,500 $
25+
13,640 $
50+
13,640 $
100+
13,640 $
Min : 1 / Mult : 1
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.7mm
-
11mm
11.9mm
18V
36V
TRN 1 Series
82AC3709

RoHS

Each
1+
61,330 $
10+
54,960 $
25+
51,680 $
50+
51,680 $
100+
51,680 $
Min : 1 / Mult : 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
-
Fixed
9.6mm
-
11.2mm
21.8mm
36V
75V
TVN 3 Series
82AC3682

RoHS

Each
1+
70,480 $
25+
64,830 $
50+
60,460 $
100+
58,580 $
250+
56,700 $
Min : 1 / Mult : 1
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
9.6mm
-
11.2mm
21.8mm
4.5V
13.2V
TVN 3 Series
82AC3526

RoHS

Each
1+
44,010 $
10+
39,440 $
25+
37,090 $
50+
37,090 $
100+
37,090 $
Min : 1 / Mult : 1
Railway
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
24V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
99Y8194

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
25,020 $
5+
24,910 $
10+
24,750 $
25+
24,480 $
50+
23,910 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
-
Fixed
28.12mm
-
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
47AC2184

RoHS

Each
1+
39,480 $
10+
32,810 $
25+
30,890 $
50+
30,890 $
100+
30,890 $
Min : 1 / Mult : 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
-
Fixed
7.7mm
-
11mm
11.9mm
36V
75V
TRN 3 Series
81Y6258

RoHS

Each
1+
10,260 $
5+
9,970 $
10+
9,690 $
50+
9,290 $
100+
8,710 $
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
24V
-
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IE Series
66AH5698

RoHS

Each
1+
25,830 $
10+
24,610 $
25+
23,860 $
Min : 1 / Mult : 1
-
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
DPB09 Series
05M6926

RoHS

Each
1+
15,570 $
10+
14,850 $
25+
13,950 $
50+
13,330 $
Min : 1 / Mult : 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
18V
36V
-
85AJ5200

RoHS

Each
1+
48,960 $
Min : 1 / Mult : 1
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
54AK5433

RoHS

Date/Lot Code

Each
1+
20,520 $
10+
19,800 $
25+
19,060 $
50+
18,320 $
Min : 1 / Mult : 1
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
1-25 sur 184 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER