Isolated Through Hole DC / DC Converters:
95 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,420 $ 5+ 6,420 $ 10+ 6,420 $ 25+ 6,420 $ 50+ 6,420 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ 9,550 $ 5+ 9,510 $ 10+ 9,470 $ 25+ 9,390 $ 50+ 9,220 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ 9,550 $ 5+ 9,510 $ 10+ 9,470 $ 25+ 9,390 $ 50+ 9,220 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 12,720 $ 5+ 12,680 $ 10+ 12,610 $ 25+ 12,500 $ 50+ 12,280 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | - | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 1+ 8,720 $ 5+ 8,470 $ 10+ 8,220 $ 25+ 7,890 $ 100+ 7,400 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.3mm | 21.6V | 26.4V | - | |||||
Each | 1+ 9,550 $ 5+ 9,510 $ 10+ 9,470 $ 25+ 9,390 $ 50+ 9,220 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | - | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ 17,230 $ 10+ 13,740 $ 25+ 12,920 $ 50+ 12,920 $ 100+ 12,920 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | - | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 10,960 $ 5+ 10,650 $ 10+ 10,330 $ 50+ 9,910 $ 100+ 9,300 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,310 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI | |||||
Each | 1+ 6,310 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI | |||||
57AK2654 RoHS | Each | 1+ 6,590 $ 5+ 6,480 $ 10+ 6,340 $ 20+ 6,230 $ 50+ 6,190 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 2 Output | 15V | 33mA | -15V | -33mA | - | 3kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||
57AK2672 RoHS | Each | 1+ 7,120 $ 5+ 6,970 $ 10+ 6,860 $ 20+ 6,730 $ 50+ 6,590 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 2 Output | 15V | 33mA | -15V | -33mA | - | 3kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||
Each | 1+ 5,430 $ 100+ 4,870 $ 200+ 4,540 $ 500+ 4,240 $ 1000+ 4,040 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 2 Output | 15V | 33mA | -15V | -33mA | - | 1kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | |||||
Each | 1+ 4,220 $ 100+ 4,220 $ 200+ 4,090 $ 500+ 3,840 $ 1000+ 3,650 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 2 Output | 15V | 33mA | -15V | -33mA | - | 1kV | 12V | - | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ 3,310 $ 100+ 3,310 $ 200+ 3,310 $ 500+ 3,310 $ 1000+ 3,310 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 2 Output | 15V | 33mA | -15V | -33mA | - | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
Each | 1+ 20,630 $ 5+ 20,050 $ 10+ 19,460 $ 25+ 18,690 $ 100+ 17,520 $ | Min : 1 / Mult : 1 | Medical | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | |||||
Each | 1+ 11,500 $ 5+ 11,170 $ 10+ 10,850 $ 25+ 10,420 $ 100+ 9,760 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 12V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ 11,500 $ 5+ 11,170 $ 10+ 10,850 $ 25+ 10,420 $ 100+ 9,760 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 9V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ 11,740 $ 5+ 11,400 $ 10+ 11,070 $ 25+ 10,620 $ 100+ 9,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 24V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ 11,740 $ 5+ 11,400 $ 10+ 11,070 $ 25+ 10,620 $ 100+ 9,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 15V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ 11,500 $ 5+ 11,170 $ 10+ 10,850 $ 25+ 10,420 $ 100+ 9,760 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | - | 6kV | 9V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ 6,310 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI | |||||
Each | 1+ 6,120 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E | |||||
Each | 1+ 6,120 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E | |||||
Each | 1+ 11,780 $ 5+ 11,460 $ 10+ 11,110 $ 50+ 10,650 $ 100+ 9,970 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series |