Isolated Through Hole DC / DC Converters:
50 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,920 $ 5+ 10,610 $ 10+ 10,280 $ 50+ 9,860 $ 100+ 9,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
XP POWER | Each | 1+ 10,920 $ 5+ 10,610 $ 10+ 10,280 $ 50+ 9,860 $ 100+ 9,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | ||||
Each | 1+ 10,920 $ 5+ 10,610 $ 10+ 10,280 $ 50+ 9,860 $ 100+ 9,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ 20,520 $ 10+ 19,800 $ 25+ 19,060 $ 50+ 18,320 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 8,660 $ 5+ 8,500 $ 10+ 8,340 $ 20+ 8,190 $ 50+ 7,890 $ | Min : 1 / Mult : 1 | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 3kV | 5V | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
85AK2684 RoHS | Each | 1+ 16,960 $ 5+ 16,800 $ 10+ 16,610 $ 25+ 16,100 $ 50+ 15,710 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 12V | Fixed | 8.5mm | - | 12mm | 17mm | 9V | 18V | MGW1R5 Series | ||||
85AK2688 RoHS | Each | 1+ 17,640 $ 5+ 17,350 $ 10+ 17,230 $ 25+ 17,070 $ 50+ 16,950 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | - | 12mm | 17mm | 36V | 76V | MGW1R5 Series | ||||
Each | 1+ 4,220 $ 100+ 4,090 $ 200+ 3,800 $ 500+ 3,550 $ 1000+ 3,350 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 250mW | 1 Output | 5V | 50mA | - | - | - | 1kV | 5V | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | |||||
Each | 1+ 3,410 $ 100+ 3,410 $ 200+ 3,410 $ 500+ 3,410 $ 1000+ 3,410 $ | Min : 1 / Mult : 1 | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 1kV | 5V | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
85AK2558 RoHS | Each | 1+ 20,810 $ 5+ 20,090 $ 10+ 19,780 $ 25+ 19,160 $ 50+ 18,890 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | - | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | ||||
85AK2682 RoHS | Each | 1+ 17,780 $ 5+ 17,170 $ 10+ 16,910 $ 25+ 16,570 $ 50+ 16,170 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 5V | Fixed | 8.5mm | - | 12mm | 17mm | 4.5V | 9V | MGW1R5 Series | ||||
85AK2556 RoHS | Each | 1+ 16,100 $ 5+ 15,920 $ 10+ 15,720 $ 25+ 15,280 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | - | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | ||||
85AK2740 RoHS | Each | 1+ 23,190 $ 5+ 22,910 $ 10+ 22,630 $ 25+ 21,880 $ 50+ 21,400 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | - | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | ||||
85AK2686 RoHS | Each | 1+ 17,780 $ 5+ 17,170 $ 10+ 16,930 $ 25+ 16,410 $ 50+ 16,170 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | - | 12mm | 17mm | 18V | 36V | MGW1R5 Series | ||||
Each | 10+ 61,830 $ 25+ 60,690 $ 50+ 59,540 $ 100+ 57,410 $ 250+ 53,510 $ | Min : 15 / Mult : 15 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 21V | 27V | - | |||||
Each | 25+ 9,140 $ 50+ 8,860 $ 100+ 8,580 $ 250+ 8,300 $ | Min : 42 / Mult : 42 | Medical | SIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 2kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 10.8V | 13.2V | - | |||||
Each | 25+ 12,040 $ 50+ 10,970 $ 100+ 10,370 $ 250+ 10,110 $ | Min : 25 / Mult : 25 | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 10.8V | 13.2V | - | |||||
Each | 25+ 7,860 $ 50+ 7,760 $ 100+ 7,650 $ | Min : 42 / Mult : 42 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 10.8V | 13.2V | - | |||||
Each | 10+ 67,000 $ 25+ 66,240 $ 50+ 65,470 $ 100+ 65,150 $ | Min : 15 / Mult : 15 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 21V | 27V | - | |||||
Each | 10+ 76,680 $ 25+ 70,660 $ 50+ 66,250 $ 100+ 62,640 $ 250+ 57,010 $ | Min : 15 / Mult : 15 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 12V | Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 10V | 14V | - | |||||
Each | 25+ 12,360 $ 50+ 11,280 $ 100+ 10,650 $ 250+ 10,390 $ | Min : 25 / Mult : 25 | - | SIP | - | 2W | 2 Output | 20V | 50mA | -5V | 200mA | - | - | - | Fixed | 19.6mm | Through Hole | 10.2mm | 7.05mm | 4.5V | 5.5V | - | |||||
Each | 10+ 70,600 $ 25+ 69,710 $ 50+ 66,180 $ 100+ 60,900 $ 250+ 59,570 $ | Min : 15 / Mult : 15 | - | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 15V | Fixed, Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 14V | 17V | - | |||||
Each | 25+ 8,230 $ 50+ 7,860 $ 100+ 7,470 $ | Min : 42 / Mult : 42 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | - | |||||
Each | 10+ 67,660 $ 25+ 67,020 $ 50+ 66,360 $ 100+ 66,110 $ | Min : 15 / Mult : 15 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 12V | Fixed, Adjustable | 20.3mm | Through Hole | 9.4mm | 31.8mm | 10V | 14V | - | |||||
Each | 25+ 8,080 $ 50+ 7,720 $ 100+ 7,340 $ | Min : 42 / Mult : 42 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 21.6V | 26.4V | - |