Isolated Through Hole DC / DC Converters:
43 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM4802 RoHS | Each | 1+ 5,340 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||
Each | 1+ 3,130 $ 5+ 3,130 $ 10+ 3,130 $ 25+ 3,130 $ 50+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 5V | - | Fixed | 9.8mm | Through Hole | 7.55mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ 11,740 $ 5+ 11,400 $ 10+ 11,070 $ 25+ 10,620 $ 100+ 9,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 12V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ 11,740 $ 5+ 11,400 $ 10+ 11,070 $ 25+ 10,620 $ 100+ 9,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 15V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ 11,740 $ 5+ 11,400 $ 10+ 11,070 $ 25+ 10,620 $ 100+ 9,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 9V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ 11,740 $ 5+ 11,400 $ 10+ 11,070 $ 25+ 10,620 $ 100+ 9,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 5V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ 3,280 $ 5+ 3,190 $ 10+ 3,090 $ 25+ 2,950 $ 100+ 2,760 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | |||||
Each | 25+ 7,320 $ 50+ 7,150 $ 100+ 6,820 $ 250+ 6,400 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 15V | UL | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 13.5V | 16.5V | - | |||||
Each | 25+ 9,850 $ 50+ 9,620 $ 100+ 9,180 $ 250+ 8,620 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 48V | - | Fixed | 19.65mm | Through Hole | 10.15mm | 6.15mm | 43.2V | 52.8V | MEV1 Series | |||||
53R1520 RoHS | Each | 25+ 7,320 $ 50+ 7,150 $ 100+ 6,820 $ 250+ 6,400 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 24V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 21.6V | 26.4V | - | ||||
Each | 25+ 9,850 $ 50+ 9,620 $ 100+ 9,180 $ 250+ 8,620 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | Through Hole | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 25+ 10,960 $ 50+ 10,710 $ 100+ 10,210 $ 250+ 9,600 $ | Min : 30 / Mult : 30 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 12V | - | Fixed | 9.8mm | Through Hole | 7.55mm | 19.5mm | 10.8V | 13.2V | - | |||||
Each | 25+ 18,870 $ 50+ 18,280 $ 100+ 16,520 $ 250+ 16,280 $ | Min : 25 / Mult : 25 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | CSA, IEC 60601, UL | Fixed | - | Through Hole | - | - | 4.5V | 5.5V | - | |||||
TRACO POWER | Each | 1+ 16,630 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 15V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | ||||
Each | 10+ 11,390 $ 25+ 10,940 $ 100+ 10,250 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 24V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
27AM5571 | Each | 25+ 3,830 $ 100+ 3,590 $ | Min : 25 / Mult : 25 | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | - | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||
27AM5561 | Each | 25+ 3,830 $ 100+ 3,590 $ | Min : 25 / Mult : 25 | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | - | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||
Each | 1+ 7,720 $ 100+ 6,310 $ 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 25 / Mult : 25 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 10mm | 19.5mm | 2.97V | 3.63V | AM1DS-EZ Series | |||||
Each | 1+ 4,920 $ 100+ 4,410 $ 200+ 4,090 $ 500+ 3,840 $ 1000+ 3,650 $ | Min : 20 / Mult : 20 | ITE | SIP | - | 1W | 1 Output | 18V | 56mA | - | - | - | 3kV | 12V | - | Fixed, Adjustable | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ 4,920 $ 100+ 4,410 $ 200+ 4,090 $ 500+ 3,840 $ 1000+ 3,650 $ | Min : 20 / Mult : 20 | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | - | 3kV | 12V | - | Fixed, Adjustable | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | |||||
Each | 1+ 17,110 $ 100+ 15,410 $ 200+ 14,320 $ 500+ 13,460 $ 1000+ 12,780 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 2W | 2 Output | 18V | 56mA | -18V | -56mA | Regulated | 1kV | 12V | - | Fixed, Adjustable | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | AM2G-Z Series | |||||
Each | 1+ 7,720 $ 100+ 6,310 $ 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 25 / Mult : 25 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 15V | - | Fixed | 6mm | - | 10mm | 19.5mm | 12V | 18V | AM1DS-EZ Series | |||||
Each | 1+ 14,680 $ 100+ 13,210 $ 200+ 12,290 $ 500+ 11,540 $ 1000+ 10,940 $ | Min : 20 / Mult : 20 | ITE | SIP | 2:1 | 1W | 1 Output | 18V | 56mA | - | - | - | 1kV | 24V | - | Fixed, Adjustable | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | AM1G-Z Series | |||||
Each | 1+ 7,720 $ 100+ 6,310 $ 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 25 / Mult : 25 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 3.3V | - | Fixed | 6mm | - | 10mm | 19.5mm | 2.97V | 3.63V | AM1DS-EZ Series | |||||
Each | 1+ 7,720 $ 100+ 6,310 $ 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 25 / Mult : 25 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 15V | - | Fixed | 6mm | - | 10mm | 19.5mm | 12V | 18V | AM1DS-EZ Series |