Isolated Through Hole DC / DC Converters:

86 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
30AJ8281

RoHS

Each
1+
45,050 $
Min : 1 / Mult : 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
36V
75V
TEL 12 Series
30AJ8269

RoHS

Each
1+
45,050 $
Min : 1 / Mult : 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 12 Series
30AJ8261

RoHS

Each
1+
45,050 $
Min : 1 / Mult : 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 12 Series
30AJ8282

RoHS

Each
1+
47,490 $
Min : 1 / Mult : 1
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
75V
TEL 12WI Series
34M6514

RoHS

Each
1+
64,860 $
5+
63,010 $
10+
61,150 $
50+
58,660 $
100+
54,920 $
Min : 1 / Mult : 1
ITE
DIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA04 Series
98K1492

RoHS

Each
1+
51,090 $
Min : 1 / Mult : 1
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 8 Series
08P1169

RoHS

Each
1+
70,170 $
5+
61,760 $
10+
51,670 $
50+
50,700 $
100+
49,720 $
Min : 1 / Mult : 1
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
18V
36V
JCG12 Series
08P1244

RoHS

Each
1+
71,530 $
5+
62,980 $
10+
52,730 $
50+
51,730 $
100+
50,740 $
Min : 1 / Mult : 1
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
9V
36V
JTF12 Series
51R7579

RoHS

Each
1+
60,730 $
Min : 1 / Mult : 1
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
66AH5699

RoHS

Each
1+
28,400 $
10+
26,510 $
Min : 1 / Mult : 1
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
DPB09 Series
30AJ8810

RoHS

Each
1+
20,630 $
Min : 1 / Mult : 1
ITE
SIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
11.2mm
21.8mm
18V
36V
TMR 4 Series
34AK2947

RoHS

Each
1+
50,610 $
Min : 1 / Mult : 1
ITE
SIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
12mm
22mm
4.5V
18V
TMR 12WI Series
34AK2955

RoHS

Each
1+
50,610 $
Min : 1 / Mult : 1
ITE
SIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 12WI Series
85AK2660

RoHS

Each
1+
21,900 $
5+
21,630 $
10+
21,370 $
25+
20,700 $
50+
20,200 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
24V
-
Fixed
8.5mm
-
12mm
17mm
18V
36V
MGS3 Series
85AK2747

RoHS

Each
1+
36,880 $
5+
36,190 $
10+
35,480 $
25+
34,420 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2522

RoHS

Each
1+
24,770 $
5+
23,910 $
10+
23,540 $
25+
22,970 $
50+
22,700 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
24V
-
Fixed
8.5mm
-
12mm
17mm
9V
36V
MGFS3 Series
85AK2752

RoHS

Each
1+
39,230 $
5+
36,600 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MHFS3 Series
85AK2526

RoHS

Each
1+
23,750 $
5+
23,650 $
10+
23,550 $
25+
22,970 $
50+
22,310 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
18V
76V
MGFS3 Series
85AK2664

RoHS

Each
1+
23,080 $
5+
21,900 $
10+
21,370 $
25+
20,700 $
50+
20,200 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS3 Series
85AK2656

RoHS

Each
1+
22,980 $
5+
21,940 $
10+
21,600 $
25+
21,220 $
50+
20,850 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
12V
-
Fixed
8.5mm
-
12mm
17mm
9V
18V
MGS3 Series
85AK2757

RoHS

Each
1+
38,870 $
5+
35,890 $
Min : 1 / Mult : 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFS3 Series
28AK3688

RoHS

Each
1+
24,430 $
100+
24,430 $
200+
24,430 $
500+
24,430 $
1000+
24,430 $
Min : 1 / Mult : 1
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
AM8TW-Z Series
85AK2652

RoHS

Each
1+
21,900 $
5+
21,630 $
10+
21,370 $
25+
20,700 $
50+
20,200 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
5V
-
Fixed
8.5mm
-
12mm
17mm
4.5V
9V
MGS3 Series
05M6996

RoHS

Each
1+
17,990 $
10+
17,370 $
25+
16,280 $
50+
15,500 $
Min : 1 / Mult : 1
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
90Y8810

RoHS

Each
1+
55,990 $
Min : 1 / Mult : 1
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
TMR 9 Series
1-25 sur 86 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER