Isolated Through Hole DC / DC Converters:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 85,570 $ 10+ 80,040 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
Each | 1+ 84,990 $ 10+ 79,500 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
TRACO POWER | Each | 1+ 115,140 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | ||||
85AJ5193 RoHS | TRACO POWER | Each | 1+ 95,820 $ | Min : 1 / Mult : 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | - | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||
TRACO POWER | Each | 1+ 92,240 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | ||||
87AK0609 RoHS | TRACO POWER | Each | 1+ 143,100 $ | Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 72V | - | Fixed | 26.5mm | - | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||
TRACO POWER | Each | 1+ 95,000 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | ||||
TRACO POWER | Each | 1+ 87,850 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | ||||
14AM4393 RoHS | Each | 1+ 122,500 $ 5+ 119,210 $ 10+ 115,900 $ 50+ 111,480 $ 100+ 104,880 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 41mm | 18V | 75V | JMR20 Series | ||||
TRACO POWER | Each | 1+ 92,240 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | ||||
TRACO POWER | Each | 1+ 85,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | ||||
Each | 1+ 120,160 $ 50+ 117,960 $ | Min : 1 / Mult : 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
83AK6056 RoHS | Each | 1+ 186,850 $ 10+ 174,730 $ | Min : 1 / Mult : 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
90AK5085 RoHS | TRACO POWER | Each | 1+ 134,250 $ | Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 36V | - | Fixed | 26.5mm | - | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||
Each | 1+ 145,900 $ 10+ 141,260 $ | Min : 1 / Mult : 1 | Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | - | - | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 100+ 176,370 $ | Min : 250 / Mult : 5 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 2.25kV | 24V | UL | Fixed | - | Through Hole | - | - | 9V | 36V | - | |||||
Each | 1+ 97,330 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | - | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ 63,610 $ 10+ 60,750 $ 25+ 59,000 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | - | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
Each | 1+ 97,330 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 12V | - | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ 97,330 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | - | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ 51,750 $ 100+ 46,570 $ 200+ 43,290 $ 500+ 40,690 $ 1000+ 38,650 $ | Min : 15 / Mult : 15 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 5kV | 24V | - | Fixed, Adjustable | 20.1mm | - | 10mm | 31.6mm | 9V | 36V | AM10TWM-YZ Series |