Isolated Through Hole DC / DC Converters:
166 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,160 $ 5+ 9,870 $ 10+ 9,600 $ 50+ 9,190 $ 100+ 8,620 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 12,040 $ 5+ 11,690 $ 10+ 11,370 $ 50+ 10,920 $ 100+ 10,220 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6mm | - | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ 17,880 $ 5+ 17,370 $ 10+ 16,850 $ 50+ 16,170 $ 100+ 15,140 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 10,260 $ 5+ 9,970 $ 10+ 9,690 $ 50+ 9,290 $ 100+ 8,710 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 15,950 $ 5+ 15,500 $ 10+ 15,040 $ 50+ 14,400 $ 100+ 13,500 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 10,110 $ 5+ 9,820 $ 10+ 9,510 $ 50+ 9,140 $ 100+ 8,550 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 16,800 $ 5+ 16,340 $ 10+ 15,860 $ 50+ 15,240 $ 100+ 15,160 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ 18,100 $ 5+ 17,570 $ 10+ 17,060 $ 50+ 16,350 $ 100+ 15,310 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 17,880 $ 5+ 17,370 $ 10+ 16,850 $ 50+ 16,170 $ 100+ 15,140 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,110 $ 5+ 9,820 $ 10+ 9,510 $ 50+ 9,140 $ 100+ 8,550 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 15,060 $ 5+ 14,640 $ 10+ 14,200 $ 50+ 13,630 $ 100+ 12,780 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
TRACO POWER | Each | 1+ 13,860 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 24V | - | Fixed | 7.1mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | ||||
TRACO POWER | Each | 1+ 6,250 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1E Series | ||||
27AM4790 RoHS | Each | 1+ 4,670 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | - | DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed, Adjustable | 10.2mm | - | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | ||||
26AM1371 RoHS | Each | 1+ 9,440 $ 10+ 9,220 $ 25+ 9,000 $ 50+ 8,640 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 5V | - | Fixed | 7.1mm | - | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | ||||
26AM1367 RoHS | Each | 1+ 12,380 $ 10+ 11,540 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 24V | - | Fixed | 7.1mm | - | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | ||||
27AM4779 RoHS | Each | 1+ 4,860 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM4782 RoHS | Each | 1+ 4,670 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | ||||
78AK6126 RoHS | Each | 1+ 24,440 $ 5+ 23,050 $ 10+ 21,800 $ | Min : 1 / Mult : 1 | - | SIP | - | 2W | 1 Output | 24V | 84mA | - | - | Regulated | 1kV | 24V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||
27AM4786 RoHS | Each | 1+ 4,670 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | ||||
72AK4673 RoHS | TRACO POWER | Each | 1+ 20,830 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 12V | - | Fixed | 12.5mm | - | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||
26AM1361 RoHS | Each | 1+ 12,380 $ 10+ 11,540 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | - | Fixed | 7.1mm | - | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | ||||
26AM1364 RoHS | Each | 1+ 9,860 $ 10+ 9,620 $ 25+ 9,390 $ 50+ 9,010 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 12V | - | Fixed | 7.1mm | - | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | ||||
72AK4665 RoHS | TRACO POWER | Each | 1+ 20,830 $ | Min : 1 / Mult : 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | - | Fixed | 12.5mm | - | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series |