Isolated Through Hole DC / DC Converters:
60 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 135,780 $ 10+ 122,000 $ 25+ 115,370 $ 50+ 108,420 $ 100+ 100,630 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
27AJ4502 RoHS | Each | 1+ 54,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ 115,030 $ 5+ 112,970 $ 10+ 110,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 115,030 $ 5+ 112,970 $ 10+ 110,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 116,760 $ 10+ 84,030 $ 25+ 79,730 $ 50+ 79,730 $ 100+ 79,730 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ 162,110 $ 10+ 132,350 $ 25+ 123,210 $ 50+ 115,000 $ 100+ 106,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 170,950 $ 10+ 148,620 $ 25+ 138,500 $ 50+ 129,390 $ 100+ 120,520 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
TRACO POWER | Each | 1+ 198,830 $ 10+ 180,410 $ 25+ 169,950 $ 50+ 169,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | ||||
85AJ5273 RoHS | TRACO POWER | Each | 1+ 127,200 $ 10+ 110,810 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 110V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||
Each | 1+ 88,350 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
TRACO POWER | Each | 1+ 76,690 $ 10+ 69,700 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | ||||
Each | 1+ 107,310 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
85AK2570 RoHS | Each | 1+ 88,810 $ 5+ 85,490 $ 10+ 83,010 $ 25+ 80,530 $ 50+ 78,040 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | ||||
85AK2573 RoHS | Each | 1+ 88,810 $ 5+ 85,490 $ 10+ 83,010 $ 25+ 80,530 $ 50+ 78,040 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | ||||
85AK2707 RoHS | Each | 1+ 84,450 $ 5+ 81,290 $ 10+ 78,930 $ 25+ 76,570 $ 50+ 74,200 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | ||||
Each | 1+ 77,690 $ 5+ 75,490 $ 10+ 73,300 $ 25+ 70,370 $ 100+ 65,970 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ 153,750 $ 50+ 150,930 $ | Min : 10 / Mult : 10 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ 112,400 $ | Min : 10 / Mult : 10 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ 153,750 $ 50+ 150,930 $ | Min : 10 / Mult : 10 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
51R4882 RoHS | Each | 1+ 120,020 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 30 | ||||
Each | 10+ 82,670 $ 25+ 79,360 $ 100+ 74,400 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 1+ 122,070 $ | Min : 5 / Mult : 5 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | - | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ 120,020 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 30 | |||||
Each | 10+ 91,740 $ 25+ 88,070 $ 100+ 82,570 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | - | |||||
Each | 1+ 172,230 $ 10+ 164,450 $ 25+ 152,170 $ 50+ 146,000 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | - |