Isolated Through Hole DC / DC Converters:

26 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
71AC7060

RoHS

Each
10+
77,120 $
25+
71,050 $
50+
66,620 $
100+
62,980 $
250+
57,330 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC7057

RoHS

Each
10+
101,760 $
25+
90,590 $
50+
83,120 $
100+
78,320 $
250+
75,660 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6918

RoHS

Each
10+
73,260 $
25+
67,500 $
50+
63,280 $
100+
59,830 $
250+
54,470 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6916

RoHS

Each
10+
73,260 $
25+
67,500 $
50+
63,280 $
100+
59,830 $
250+
54,470 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7062

RoHS

Each
10+
77,120 $
25+
71,050 $
50+
66,620 $
100+
62,980 $
250+
57,330 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6917

RoHS

Each
10+
80,530 $
25+
74,200 $
50+
69,560 $
100+
65,770 $
250+
59,880 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6844

RoHS

Each
10+
77,120 $
25+
71,050 $
50+
66,620 $
100+
62,980 $
250+
57,330 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6846

RoHS

Each
10+
77,120 $
25+
71,050 $
50+
66,620 $
100+
62,980 $
250+
57,330 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6913

RoHS

Each
10+
96,650 $
25+
86,040 $
50+
78,950 $
100+
74,390 $
250+
71,870 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6912

RoHS

Each
10+
87,880 $
25+
78,220 $
50+
71,780 $
100+
67,630 $
250+
65,340 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6915

RoHS

Each
10+
66,590 $
25+
61,370 $
50+
57,530 $
100+
54,400 $
250+
49,520 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7055

RoHS

Each
10+
84,060 $
25+
74,820 $
50+
68,650 $
100+
64,700 $
250+
62,500 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6839

RoHS

Each
10+
84,060 $
25+
74,820 $
50+
68,650 $
100+
64,700 $
250+
62,500 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6990

RoHS

Each
10+
73,260 $
25+
67,500 $
50+
63,280 $
100+
59,830 $
250+
54,470 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC7059

RoHS

Each
10+
70,070 $
25+
64,560 $
50+
60,520 $
100+
57,230 $
250+
52,090 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6988

RoHS

Each
10+
73,260 $
25+
67,500 $
50+
63,280 $
100+
59,830 $
250+
54,470 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6843

RoHS

Each
10+
70,070 $
25+
64,560 $
50+
60,520 $
100+
57,230 $
250+
52,090 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6911

RoHS

Each
10+
79,870 $
25+
73,600 $
50+
69,010 $
100+
65,240 $
250+
59,390 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6842

RoHS

Each
10+
92,480 $
25+
82,320 $
50+
75,530 $
100+
71,170 $
250+
68,750 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6984

RoHS

Each
10+
87,880 $
25+
78,220 $
50+
71,780 $
100+
67,630 $
250+
65,340 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6985

RoHS

Each
10+
96,650 $
25+
86,040 $
50+
78,950 $
100+
74,390 $
250+
71,870 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC7061

RoHS

Each
10+
84,790 $
25+
75,470 $
50+
69,260 $
100+
65,260 $
250+
63,040 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6841

RoHS

Each
10+
101,760 $
25+
90,590 $
50+
83,120 $
100+
78,320 $
250+
75,660 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6983

RoHS

Each
10+
79,870 $
25+
73,600 $
50+
69,010 $
100+
65,240 $
250+
59,390 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6987

RoHS

Each
10+
66,590 $
25+
61,370 $
50+
57,530 $
100+
54,400 $
250+
49,520 $
Min : 15 / Mult : 15
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER