Isolated Through Hole DC / DC Converters:
103 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 116,240 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ 96,790 $ 5+ 94,020 $ 10+ 91,260 $ 50+ 87,590 $ 100+ 82,070 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 139,770 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ 85,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 127,090 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ 110,050 $ 5+ 106,920 $ 10+ 103,810 $ 50+ 99,650 $ 100+ 93,380 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ 125,380 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ 118,670 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
27AJ4503 RoHS | Each | 1+ 54,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
85AJ5185 RoHS | TRACO POWER | Each | 1+ 65,420 $ | Min : 1 / Mult : 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5266 RoHS | TRACO POWER | Each | 1+ 108,380 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 3kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||
TRACO POWER | Each | 1+ 87,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | ||||
Each | 1+ 83,670 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
29AM4377 RoHS | TRACO POWER | Each | 1+ 62,780 $ 5+ 56,620 $ 10+ 54,780 $ 25+ 53,550 $ 50+ 52,310 $ | Min : 1 / Mult : 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||
29AM4361 RoHS | TRACO POWER | Each | 1+ 56,990 $ 5+ 51,410 $ 10+ 49,740 $ 25+ 48,610 $ 50+ 47,490 $ | Min : 1 / Mult : 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||
29AM4369 RoHS | TRACO POWER | Each | 1+ 56,990 $ 5+ 51,410 $ 10+ 49,740 $ 25+ 48,610 $ 50+ 47,490 $ | Min : 1 / Mult : 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||
Each | 1+ 101,430 $ | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 3kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
85AK2714 RoHS | Each | 1+ 84,360 $ 5+ 77,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | ||||
85AK2711 RoHS | Each | 1+ 82,570 $ 5+ 79,410 $ 10+ 77,050 $ 25+ 74,690 $ 50+ 72,330 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | ||||
85AK2708 RoHS | Each | 1+ 73,330 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | ||||
85AK2580 RoHS | Each | 1+ 96,160 $ 5+ 92,520 $ 10+ 89,800 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 5V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | ||||
85AK2574 RoHS | Each | 1+ 91,120 $ 5+ 83,270 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | ||||
85AK2571 RoHS | Each | 1+ 86,840 $ 5+ 83,520 $ 10+ 81,040 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | ||||
Each | 1+ 60,620 $ | Min : 1 / Mult : 1 | ITE | - | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ 53,710 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series |